Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.58000 | ¥155.58 |
10 | ¥134.81300 | ¥1,348.13 |
25 | ¥127.77720 | ¥3,194.43 |
50 | ¥125.92700 | ¥6,296.35 |
100 | ¥111.11150 | ¥11,111.15 |
250 | ¥103.70396 | ¥25,925.99 |
500 | ¥101.48172 | ¥50,740.86 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/819/101/M3BRK-24 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/649/M3BRK-24 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/649/M3BRK-24 M_tmb.jpg)