042020070 | |
---|---|
DigiKey Part Number | 902-1012-ND |
Manufacturer | |
Manufacturer Product Number | 042020070 |
Description | BOX ALUM GRAY 7.87"L X 7.87"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 7.874" L x 7.874" W (200.00mm x 200.00mm) X 2.854" (72.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 042020070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.874" L x 7.874" W (200.00mm x 200.00mm) | |
Height | 2.854" (72.50mm) | |
Area (L x W) | 62.0in² (400cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.157" (4.00mm) | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.9 lbs (1.3 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥652.23000 | ¥652.23 |
5 | ¥611.48800 | ¥3,057.44 |
10 | ¥570.73300 | ¥5,707.33 |
25 | ¥560.53960 | ¥14,013.49 |
50 | ¥550.34600 | ¥27,517.30 |
100 | ¥542.19330 | ¥54,219.33 |