CS-11221-S | |
---|---|
DigiKey Part Number | 377-1187-ND |
Manufacturer | |
Manufacturer Product Number | CS-11221-S |
Description | CABINET ALUM SAND 8.5"L X 8"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Aluminum Sand Split Sides and End Panel(s) 8.500" L x 8.000" W (215.90mm x 203.20mm) X 1.750" (44.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 8.500" L x 8.000" W (215.90mm x 203.20mm) | |
Height | 1.750" (44.45mm) | |
Area (L x W) | 68.0in² (439cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Sand | |
Thickness | - | |
Features | Optional Rack Brackets, Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.5 lbs (680.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥942.35000 | ¥942.35 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)