CS-11204-BT | |
---|---|
DigiKey Part Number | CS-11204-BT-ND |
Manufacturer | |
Manufacturer Product Number | CS-11204-BT |
Description | CABINET ALUM BLACK 9"L X 8"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Aluminum Black Split Sides and End Panel(s) 9.000" L x 8.000" W (228.60mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 9.000" L x 8.000" W (228.60mm x 203.20mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 72.0in² (465cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2 lbs (907.2 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,026.57000 | ¥1,026.57 |