Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.68000 | ¥65.68 |
10 | ¥59.35700 | ¥593.57 |
25 | ¥56.07640 | ¥1,401.91 |
50 | ¥54.71020 | ¥2,735.51 |
100 | ¥51.97380 | ¥5,197.38 |
250 | ¥46.50296 | ¥11,625.74 |
500 | ¥43.76762 | ¥21,883.81 |
1,000 | ¥38.29660 | ¥38,296.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/838/799/M3DDA-24 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/799/M3DDA-24 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/799/M3DDA-24 G_tmb.jpg)