Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 34 | |
For Use With/Related Products | 3000 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥7.41300 | ¥74.13 |
25 | ¥7.11400 | ¥177.85 |
50 | ¥6.96080 | ¥348.04 |
100 | ¥6.65900 | ¥665.90 |
300 | ¥6.05343 | ¥1,816.03 |
500 | ¥5.44792 | ¥2,723.96 |
1,000 | ¥4.84263 | ¥4,842.63 |
2,500 | ¥4.38864 | ¥10,971.60 |