Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.76000 | ¥209.76 |
10 | ¥183.69400 | ¥1,836.94 |
25 | ¥175.75560 | ¥4,393.89 |
50 | ¥170.08740 | ¥8,504.37 |
100 | ¥164.41690 | ¥16,441.69 |
250 | ¥155.34592 | ¥38,836.48 |
500 | ¥150.81034 | ¥75,405.17 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/681/418/M3DYK-34 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/661/M3DYK-34 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/661/M3DYK-34 G_tmb.jpg)