1700/26 100SF | |
---|---|
DigiKey Part Number | MC26F-100-ND |
Manufacturer | |
Manufacturer Product Number | 1700/26 100SF |
Description | CBL RIBN 26COND TWIST-PAIR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 26 (13 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Twisted Pair | |
Number of Conductors | 26 (13 Pair Twisted) | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.080" (2.03mm) | |
Ribbon Width | 1.300" (33.02mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Splice Free | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥19.35300 | ¥1,935.30 |
300 | ¥17.06643 | ¥5,119.93 |
500 | ¥15.43318 | ¥7,716.59 |
1,000 | ¥13.96343 | ¥13,963.43 |
2,500 | ¥12.33025 | ¥30,825.62 |
5,000 | ¥11.18707 | ¥55,935.35 |