1700/26 100SF | |
---|---|
DigiKey Part Number | MC26F-10-ND |
Manufacturer | |
Manufacturer Product Number | 1700/26 100SF |
Description | CBL RIBN 26COND TWIST-PAIR 10' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 26 (13 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Twisted Pair | |
Number of Conductors | 26 (13 Pair Twisted) | |
Pitch | ||
Length | 10.0' (3.05m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.080" (2.03mm) | |
Ribbon Width | 1.300" (33.02mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Splice Free | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥249.88000 | ¥249.88 |
5 | ¥206.16800 | ¥1,030.84 |
10 | ¥189.67900 | ¥1,896.79 |
25 | ¥169.88480 | ¥4,247.12 |
50 | ¥155.86380 | ¥7,793.19 |
100 | ¥142.66900 | ¥14,266.90 |