3448-89126 | |
---|---|
DigiKey Part Number | MKSR26-ND |
Manufacturer | |
Manufacturer Product Number | 3448-89126 |
Description | STRAIN RELIEF 26 POS IDC SOCKET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For 891 Series |
Datasheet | Datasheet |
EDA/CAD Models | 3448-89126 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 26 | |
For Use With/Related Products | 891 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥4.99000 | ¥49.90 |
25 | ¥4.48200 | ¥112.05 |
50 | ¥4.13660 | ¥206.83 |
100 | ¥3.82210 | ¥382.21 |
250 | ¥3.44944 | ¥862.36 |
500 | ¥3.19696 | ¥1,598.48 |
1,000 | ¥2.96777 | ¥2,967.77 |
2,500 | ¥2.69723 | ¥6,743.07 |