Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.06000 | ¥51.06 |
10 | ¥46.40200 | ¥464.02 |
25 | ¥43.94560 | ¥1,098.64 |
50 | ¥42.92420 | ¥2,146.21 |
100 | ¥40.87990 | ¥4,087.99 |
250 | ¥35.76980 | ¥8,942.45 |
500 | ¥34.74784 | ¥17,373.92 |
1,000 | ¥29.63780 | ¥29,637.80 |
2,500 | ¥27.59384 | ¥68,984.60 |