Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.30000 | ¥41.30 |
10 | ¥37.51100 | ¥375.11 |
25 | ¥35.52880 | ¥888.22 |
50 | ¥34.70120 | ¥1,735.06 |
100 | ¥33.04940 | ¥3,304.94 |
250 | ¥28.91820 | ¥7,229.55 |
500 | ¥28.09214 | ¥14,046.07 |
1,000 | ¥23.96089 | ¥23,960.89 |
2,500 | ¥22.30844 | ¥55,771.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/809/225/M3DDA-26 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/667/155/M3DDA-26 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/667/155/M3DDA-26 G_tmb.jpg)