3365/26 | |
---|---|
DigiKey Part Number | 3M155837-500-ND |
Manufacturer | |
Manufacturer Product Number | 3365/26 |
Description | CABLE RIBBON 26COND 0.05 GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 26 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 26 | |
Pitch | ||
Length | 500.0' (152.40m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.300" (33.02mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.09330 | ¥3,046.65 |
1,000 | ¥5.51303 | ¥5,513.03 |
2,500 | ¥4.86824 | ¥12,170.60 |
5,000 | ¥4.41688 | ¥22,084.40 |
12,500 | ¥4.19119 | ¥52,389.88 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/622/273/3365%5E26_tmb.jpg)