89126-0001 | |
---|---|
DigiKey Part Number | MSC26A-ND |
Manufacturer | |
Manufacturer Product Number | 89126-0001 |
Description | CONN RCPT 26P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89126-0001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥13.16000 | ¥131.60 |
25 | ¥12.60040 | ¥315.01 |
50 | ¥12.32120 | ¥616.06 |
100 | ¥11.76050 | ¥1,176.05 |
250 | ¥10.64056 | ¥2,660.14 |
500 | ¥9.80054 | ¥4,900.27 |
1,000 | ¥8.40052 | ¥8,400.52 |
2,500 | ¥7.84050 | ¥19,601.25 |