Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.60000 | ¥131.60 |
10 | ¥114.07500 | ¥1,140.75 |
25 | ¥108.12000 | ¥2,703.00 |
50 | ¥106.55500 | ¥5,327.75 |
100 | ¥94.01870 | ¥9,401.87 |
250 | ¥87.75068 | ¥21,937.67 |
500 | ¥85.87028 | ¥42,935.14 |
1,000 | ¥81.48272 | ¥81,482.72 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/647/756/M3AAA-26%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/647/756/M3AAA-26%20T_tmb.jpg)