Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.16000 | ¥100.16 |
10 | ¥88.76400 | ¥887.64 |
25 | ¥85.34920 | ¥2,133.73 |
50 | ¥81.93540 | ¥4,096.77 |
100 | ¥77.38320 | ¥7,738.32 |
250 | ¥70.55540 | ¥17,638.85 |
500 | ¥66.00338 | ¥33,001.69 |
1,000 | ¥60.54099 | ¥60,540.99 |