Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.69000 | ¥42.69 |
10 | ¥38.75800 | ¥387.58 |
25 | ¥36.70760 | ¥917.69 |
50 | ¥35.85380 | ¥1,792.69 |
100 | ¥34.14700 | ¥3,414.70 |
250 | ¥29.87844 | ¥7,469.61 |
500 | ¥29.02478 | ¥14,512.39 |
1,000 | ¥24.75634 | ¥24,756.34 |
2,500 | ¥23.04903 | ¥57,622.57 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/828/899/M3AAA-26 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/652/772/M3AAA-26 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/652/772/M3AAA-26 G_tmb.jpg)