Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥29.86700 | ¥298.67 |
25 | ¥28.29080 | ¥707.27 |
50 | ¥27.63260 | ¥1,381.63 |
100 | ¥26.31650 | ¥2,631.65 |
250 | ¥23.02684 | ¥5,756.71 |
500 | ¥22.36910 | ¥11,184.55 |
1,000 | ¥19.07950 | ¥19,079.50 |
2,500 | ¥17.76365 | ¥44,409.12 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/828/899/M3AAA-26 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/652/772/M3AAA-26 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/652/772/M3AAA-26 G_tmb.jpg)