Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.99000 | ¥72.99 |
10 | ¥65.67000 | ¥656.70 |
25 | ¥61.86600 | ¥1,546.65 |
50 | ¥60.28140 | ¥3,014.07 |
100 | ¥58.69440 | ¥5,869.44 |
250 | ¥52.34900 | ¥13,087.25 |
500 | ¥49.17624 | ¥24,588.12 |
1,000 | ¥43.46550 | ¥43,465.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/811/204/M3BBA-26%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/811/204/M3BBA-26%20T_tmb.jpg)