Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.53000 | ¥47.53 |
10 | ¥43.19200 | ¥431.92 |
25 | ¥40.91120 | ¥1,022.78 |
50 | ¥39.96040 | ¥1,998.02 |
100 | ¥38.05740 | ¥3,805.74 |
250 | ¥33.30060 | ¥8,325.15 |
500 | ¥32.34910 | ¥16,174.55 |
1,000 | ¥27.59184 | ¥27,591.84 |
2,500 | ¥25.68894 | ¥64,222.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/836/725/M1DXA-26 M_tmb.jpg)