Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.66000 | ¥138.66 |
10 | ¥120.20000 | ¥1,202.00 |
25 | ¥113.92920 | ¥2,848.23 |
50 | ¥112.27720 | ¥5,613.86 |
100 | ¥99.06850 | ¥9,906.85 |
250 | ¥92.46376 | ¥23,115.94 |
500 | ¥90.48240 | ¥45,241.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/667/156/M3DDA-26%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/667/156/M3DDA-26%20T_tmb.jpg)