MNU18-187DFIK | |
---|---|
DigiKey Part Number | 920044-01-ND |
Manufacturer | |
Manufacturer Product Number | MNU18-187DFIK |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.810" (20.57mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.42800 | ¥64.28 |
25 | ¥6.16400 | ¥154.10 |
50 | ¥6.03260 | ¥301.63 |
100 | ¥5.76990 | ¥576.99 |
250 | ¥5.24540 | ¥1,311.35 |
500 | ¥4.72096 | ¥2,360.48 |
1,000 | ¥4.19636 | ¥4,196.36 |
3,000 | ¥3.80295 | ¥11,408.85 |