![](//www.digikey.cn/-/media/Images/Product%20Highlights/V/Vishay%20Corporation/engineers-toolbox/automotive.jpg?la=zh-CN-rmb&ts=1ff17785-53ff-4015-9ade-9734cf1e8e14) |
AUTOMOTIVE |
Key Components for Internal Combustion Engine Vehicles, Conventional Power Train
CAPACITORS
146 CTI - High-Temperature SMD Aluminum Capacitor
125 °C, Low Impedance, High Ripple, SMD
Features
- Soldering heat resistant according to IPC/JEDEC J-STD-020 (up to 260 °C/40 s)
- Long useful life: up to 6000 h at 125 °C
- AEC-Q200 qualified
- Sizes 10 mm x 10 mm up to 18 mm x 21 mm; vibration-proof, 4-pin and 6-pin versions
146 CTI
|
RESISTORS
WSLP0805
SMD, Power Metal Strip® Resistor
Features
- 0.5 W current sensing resistor in the compact 0805 package size
- Very low resistance value range: 10 mΩ to 50 mΩ
- Standard tolerance of 1.0 % with 0.5 % available
- High-temperature performance: up to + 170 °C
WSLP0805
|
RESISTORS, NON-LINEAR
NTCS0603E3
Glass-Protected SMD 0603 NTC Thermistors
Features
- Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
- High operating temperature up to 150 °C
NTCS0603E3
|
CAPACITORS
TH3
SMD Tantalum Molded Case, High-Temperature: 150 °C
Features
- Automotive and industrial applications
- Operating temperature: up to 150 °C synchronous buck DC/DC
- AEC-Q200 qualified
- 100 % surge current tested (B, C, D, E case sizes), RoHS-compliant
TH3
|
RESISTORS
TNPW e3 Series
High Stability Thin Film Chip Resistors
Features
- Low temperature coefficient and tight tolerances: ± 0.1 %, ± 10 ppm/K
- Excellent overall stability at harsh environmental conditions
- AEC-Q200 qualified, automotive grade
- Case sizes: 0402 to 1210
TNPW e3
|
INDUCTORS
IHLP-4040DZ
400 W SMP TRANSZORB® TVS VWM = 12 V
Features
- AEC-Q200 qualified
- Shielded construction
- Handles high transient current spikes without saturation
- Ultra-low buzz noise due to composite construction
IHLP-4040DZ-1A |
IHLP-4040DZ-5A |
IHLP-4040DZ-A1 |
|
RESISTORS
MM_/SMM
Precision Thin Film MELF Resistors
Features
- AEC-Q200 qualified, automotive grade
- Available from 10R to 15M
- TC down to 5 ppm/K, tolerance down to ± 0.02 %
- Unrivaled pulse load robustness
MMU 0102 HF, MMA 0204 HF, MMB 0207 HF
MMU 0102, MMA 0204, MMB 0207 - Precision
MMU 0102, MMA 0204, MMB 0207 - Professional
MMU 0102 VG03, MMA 0204 VG03, MMB 0207 VG03
SMM0102
SMM0204 .... EN803 E8
SMM0204
SMM0207
|
RECTIFIERS
SS2PH10
High Current Density Surface-Mount Schottky
Features
- Very low profile: typical height of 1.0 mm
- TJ max = 175 °C
- Low forward voltage drop, low power losses
- Meets MSL level 1, RoHS-compliant, halogen-free
SS2PH10
|
|