• Preferred Supplier

TDK Corporation

Image of TDK Flash Storage

闪存

TDK 推出带有自制控制器的 SSD。产品包括 SATA SSD、紧凑型闪存卡和存储卡,容量从 128 MB 到 TB 不等。

Image of TDK's Transformer Design Tool

变压器设计工具

TDK 提供了一个半定制设计工具,可以使用 TDK 的 ECO 系列平台根据您的规格自动计算并为您推荐变压器。

Image of EPCOS Sample Kits

TDK 样品套件让设计如此简单

TDK 提供各种各样的样品套件,可为您提供最佳、最完整的设计套件选择,满足您的所有设计需求。

我们的产品

最新产品 特色产品

B82804E 500 V 变压器

TDK EPCOS B82804E EP9 系列 500 V 紧凑型栅极驱动变压器具有出色的绝缘性、最小的耦合电容和高热弹性。

具有完整遥测功能的 µPOL DC/DC 转换器模块

TDK µPOL DC/DC 转换器模块有助于最大限度地减少电路板空间和成本。

ADL 系列绕线电感器

TDK 电感器可为汽车同轴供电电路提供宽频率范围内的高阻抗。

X1 薄膜电容器

TDK Corporation 的 EPCOS B3291xH/J4 系列 X1 电容器专为要求严格的汽车和工业应用中的电源线 EMI 滤波而设计。

查看全部

工具和支持

精选视频

TDK 2024 electronica interview: Automotive applications
TDK 2024 electronica interview: Automotive applications
TDK 2024 electronica interview: TDK’s solutions for green energy
TDK 2024 electronica interview: TDK’s solutions for green energy
SmartMotion by InvenSense, a TDK group company
SmartMotion by InvenSense, a TDK group company
SmartEdgeML by InvenSense, a TDK Group company
SmartEdgeML by InvenSense, a TDK Group company
查看全部

近期 PTM

Image of EPCOS Leaded Chokes
5 minutes
Leaded Chokes (Inductors)
Introduce EPCOS's wirewound fixed inductors and discuss their features, the markets available, and the product offering.
Gas-filled contactor
5 minutes
Gas-Filled Contactor for High-Voltage DC Switching Applications
An overview of the Gas Filled Contactor component for application in the electric vehicle market, solar array installations, and energy stand alone storage systems.
ERU Surface Mount, High-Current Power Inductors
10 minutes
ERU Surface Mount High-Current Power Inductors
The ERU series of helical power inductors by TDK Corporation feature a very low profile, high rated current, low DC resistance and a large contact area.
Hybrid Electric Vehicle Protection
20 minutes
Hybrid Electric Vehicle Protection
Information of the battery charging and discharging circuit architectures within the hybrid electric and electric vehicle applications.
SMT
5 minutes
SMT Current Transformer Series
Overview of the EPCOS EPC7 and EPC10 series of surface mount current sense transformers.
SMT Push-Pull Transformer Series
5 minutes
SMT Push-Pull Transformer Series
The series is designed to be used at a typical switching frequency of 250kHz and offers different turns ratios to define the output voltages.
查看全部

关于 TDK Corporation

TDK Corporation (Tokyo Denkikagaku Kogyo) 创立于 1935 年 12 月,其宗旨是成为全球首家磁性材料“铁氧体”工业化生产商。自创立以来,TDK 一直在利用以铁氧体和陶瓷为中心的材料和先进的加工技术来发挥材料的最大功用,不断推出各种产品和服务。TDK 的创办理念“以丰富的创造力,回馈文化与产业”直至今天仍在不断激励着公司全体员工。