![](//www.digikey.cn/-/media/Images/Product%20Highlights/V/Vishay%20Corporation/engineers-toolbox/consumer.jpg?la=zh-CN-rmb&ts=66d80f9a-d869-4aad-b2e7-d3cbf9fa35b4) |
CONSUMER |
Key Components for Lighting
RESISTORS
VR37
High-Ohmic/High-Voltage Resistors
Features
- Metal glazed film technology, superior coating for humidity protection
- 0.5 W, 100 kΩ to 33 MΩ
- High pulse loading capability: VR 37 = 10 kV
- VR37 safety approvals: UL1676, VDE 60065, CQC
VR37
|
CAPACITORS
146 CTI/146 RTI - High-Temperature Aluminum Capacitors
Aluminum Capacitors for Advanced Applications
Features
- 125 °C, low impedance, high ripple currents, SMD or radial configuration
- Long useful life: up to 6000 h at 125 °C
- AEC-Q200 qualified
- Special mechanical configurations available
146 CTI 146 RTI
|
MOSFETs
SiHD7N60E
Single, 600 V N-Channel Power MOSFET
Features
- High-performance E Series high-voltage Super Junction technology
- Maximum current of 7 A
- DPAK (TO-252) packaging
- Maximum on-resistance of 0.6 Ω at VGS = 10 V
SiHD7N60E
|
OPTOELECTRONICS
TEMT6200FX01
Ambient Light Sensor
Features
- Human eye-like response to light
- Peak sensitivity of 550 nm
- 0805 PCB-based package with height of 0.8 mm
- Proprietary filtering epoxy to suppress infrared influence
TEMT6200FX01
|
RESISTORS, NON-LINEAR
PTCCL…
PTC Thermistors for Overload Protection
Features
- Wide range of trip and non-trip currents:
from 11 mA up to 2 A
- 3 operating voltage ranges: 30 V, 145 V, and 265 V
- Small ratio of 1.5 between trip and hold currents
2381 66. 5...1/PTCCL..H....BE 2381 66. 5...2/PTCCL..H....FBE 2381 66. 5...3/PTCCL..H....HBE
|
RESISTORS
ROX
Axial-Leaded Metal Oxide Resistor
Features
- High voltages up to 45 kV
- High ohmic resistance values (up to 3 G
- Non-inductive versions available
- Optional constructions (solid body, 0.040" DIA leads, threaded terminals) available
ROX
|
RESISTORS
WSLxxxx
SMD, Power Metal Strip® Resistor
Features
- High power ratings: from 0.125 W to 5.0 W for SMD devices
- Available in many case sizes: 0603 to 5931
- Very low resistance value range: 0.2 mΩ to 500 mΩ
- Standard tolerance of 1.0 % with 0.5 % available
WSL WSL2726 WSL3921, WSL5931
WSL3637 WSL4026
|
RESISTORS
RCV
High-Voltage Thick Film Chip Resistor
Features
- High operating voltage (up to 500 V)
- Applications include medical and automotive applications; vacuum tubes, converters and power meters; power supplies and battery chargers
RCV e3
|
CAPACITORS
298D Series (Standard) and 298W Series (Extended) Microtan®
Ideal for Space Constrained Applications
Features
- Industry's best volumetric efficiency
- Small sizes including 0402, 0603, and 0805 footprints
298D, 298W
|
RESISTORS, NON-LINEAR
NTCAFLEX05
NTC Thermistors, Flex Foil Sensors
Features
- Highly flexible foil for operating temperatures up to 125 °C
- Rapid response time down to 2 s
- Suitable for narrow space applications
- Insulated and humidity-resistant
NTCAFLEX05
|
ICs
SiP21106/7/8
150 mA Low-Noise, Low-Dropout Regulator (LDO)
Features
- Low dropout voltage of 135 mV
- 1 % voltage accuracy at 25 °C
- Low noise of 60 μVRMS
- Built-in short circuit and thermal protection
SiP21106, SiP21107, SiP21108
|
RECTIFIERS
V80100PW
80 A, 100 V TMBS® in TO-3PW
Features
- Trench MOS Schottky technology
- Low forward voltage drop
- RoHS-compliant, halogen-free
V80100PW
|
CAPACITORS
VY1 Series and VY2 Series AC Line Rated Disc Capacitors
VY1 Class X1/Y1 and VY2 Class Y1/Y2
Features
- IEC 60384-14.3, UL 60384-14.1, CSA E60384-1:03 2nd edition, CSA E60384-14:09 2nd edition
- Operating temperature range: - 40 °C to + 125 °C
- Across-the-line, antenna-coupling and line-by-pass component
- Wide capacitance range VY1: 10 pF to 4700 pF, VY2: 10 pF to 0.01 µF
VY1 Series VY2 Series
|
CAPACITORS
146 CTI/146 RTI - High-Temperature Aluminum Capacitors
Aluminum Capacitors for Advanced Applications
Features
- 125 °C, low impedance, high ripple currents, SMD or radial configuration
- Long useful life: up to 6000 h at 125 °C
- AEC-Q200 qualified
- Special mechanical configurations available
146 CTI 146 RTI
|
CAPACITORS
MKT370
DC MKT Film Capacitors
Features
- Blocking and coupling, bypass and energy reservoir applications
- Capacitance range from 680 pF up to 1.5 µF
- Voltage range from 50 VDC up to 630 VDC
- Maximum application temperature up to 105 °C
MKT370
|
CAPACITORS
293D
SMD, Molded Tantalum Chip Capacitors
Features
- Tantamount®, standard industrial grade
- Molded case available in six case codes
- Terminations: 100 % matte tin, standard, tin/lead available
- Compatible with high-volume automatic pick and place equipment
293D
|
RESISTORS, NON-LINEAR
NTCS0603E3
Glass-Protected SMD 0603 NTC Thermistor
Features
- Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
- High operating temperature up to 150 °C
NTCS0603E3
|
MOSFETs
Si7460DP
Single, 60 V N-Channel Power MOSFET
Features
- Thermally enhanced PowerPAK® SO-8 packaging
- Maximum on-resistance down to 0.0096 Ω
- Typical gate charge of 65 nC at VGS = 10 V
Si7460DP
|
MOSFETs
SiHD7N60E
Single 600 V N-Channel Power MOSFE
Features
- High-voltage, high-performance E Series Super Junction
- Maximum current of 8.7 A
- DPAK (TO-252) packaging
- Maximum on-resistance of 0.6 Ω at VGS = 10 V
SiHD7N60E
|
DIODES
BZD27CxxP Series
BZD27CxxP Zener Diodes with Surge Current Specification
Features
- 0.8 W power dissipation
- SMD with 0.98 mm package height
- Automotive (AEC-Q101 qualified)
- Symmetrical leads allow visual inspection after soldering: wave and reflow solderable
BZD27C3V6P to BZD27C200P
|
RESISTORS
NTCALUG03A
Mini-Lug NTC Thermistor
Features
- Fast response time of 2.5 s for surface temperature applications
- Reduced thermal gradient: < 0.05 K/K
- Small mounting space: only 65 mm2
- Insulation voltage between metal tag and termination up to 1000 VRMS
NTCALUG03A
|
RESISTORS
MC Series
Thick Film Chip Resistors
Features
- CECC approved according to EN 140401-801
- Available from 1R to 10M
- Low TCR down to ± 10 ppm/K, tight tolerance down to 0.1 %
- High pulse load robustness
MCS 0402, MCT 0603, MCU 0805, MCA 1206 - Precision
MCS 0402, MCT 0603, MCU 0805, MCA 1206 - Professional
MCS 0402 AT, MCT 0603 AT, MCU 0805 AT, MCA 1206 AT - Precision
MCS 0402 AT, MCT 0603 AT, MCU 0805 AT, MCA 1206 AT - Professional
MCS 0402 VG01, MCT 0603 VG01, MCU 0805 VG01, MCA 1206 VG01
|
|