|
MEDICAL |
Key Components for Medical Equipment
CAPACITORS
096 PLL-4TSI
85 °C Long Life Snap-in Power Capacitors
Features
- Long useful life: up to 10 000 h at 85 °C with high ripple current
- 4-terminal snap-in for stable mounting on PC board and keyed polarity
- Low ESR, high ripple current capability
- Sizes 35 mm x 50 mm up to 45 mm x 100 mm; 350 V to 450 V
096 PLL-4TSI
|
RESISTORS
RNX
Axial-Leaded Metal Oxide Resistor
Features
- High voltages up to 8 kV; high ohmic values up to 2 GΩ
- Tolerances down to 0.5 %; temperature coefficient down to 50 ppm/°C
- Flame-retardant epoxy or flameproof silicone coating
- Optional non-inductive construction or 0.032" DIA leads available
RNX
|
CAPACITORS
715C Series High-Voltage Ceramic Disc Capacitors
High-Voltage Ceramic Disc Capacitors
Features
- Class 1 and class 2 ceramics
- Rated DC voltages: 10 kVDC to 40 kVDC, rated AC voltages: 4 kVRMS to 13 kVRMS
- Operating temperature range: - 30 °C to + 85 °C
- Screw terminal mounting
715C..DK 715C..KT
|
RESISTORS
ROX
Axial-Leaded Metal Oxide Resistor
Features
- High voltages up to 45 kV
- High ohmic resistance values (up to 3 GΩ)
- Non-inductive versions available
- Optional constructions (solid body, 0.040" DIA leads, threaded terminals) available
ROX
|
CAPACITORS
Vishay Vitramon Non-Magnetic Series
MLCCs for Non-Magnetic Applications
Features
- C0G (NP0), X7R dielectrics; sizes 0402 to 3640, up to 3000 V and capacitance up to 6.8 µF
- Manufactured with non-magnetic materials and safety screened for magnetic properties
- Allowed assembly methods are conductive epoxy bonding and IR reflow
- Reliable Noble Metal Electrode (NME) system build with wet process
VJ Non-Magnetic Series
|
RESISTORS
CRHV
High-Voltage Thick Film Chip Resistor
Features
- Working voltages of 1500 V to 3000 V; in values of 2 MΩ to 50 GΩ
- 3-sided wraparound termination standard, with options including flip-chip
- Termination materials available for soldering, epoxy, or wire bond applications
- Custom designs available to meet customer applications
CRHV
|
MOSFETs
Si4286DY
Dual, 40 V N-Channel Power MOSFET
Features
- SO-8 packaging
- Maximum on-resistance down to 0.0325 Ω
- Typical gate charge of 6.8 nC at VGS = 10 V
Si4286DY
|
DIODES
BYG23T
High-Voltage Ultrafast Avalanche Diode
Features
- Low profile SMA package
- Low reverse current
- High reverse voltage
- Ultra fast reverse recovery time
BYG23T
|
MOSFETs
SiHG24N65E
Single 650 V N-Channel Power MOSFET
Features
- High-performance E Series high-voltage Super Junction technology
- Maximum current of 24 A
- TO-247 packaging
- Maximum on-resistance of 0.145 Ω atVGS = 10 V
SiHG24N65E
|
ICs
DG611A
High-Precision Quad SPST Switch
Features
- Guaranteed low leakage, 0.25 nA max at 85 °C
- 1 pC ultra-low charge injection
- Wide operation voltage range, supports both single and dual power rails
- Available in TSSOP and ultra-compact miniQFN16
DG611A
|
INDUCTORS
IHLP-1212AB
Low-Profile, High-Current IHLP® Inductor
Features
- Shielded construction
- Handles high transient current spikes without saturation
- Ultra-low buzz noise due to composite construction
- 100 % lead (Pb)-free and RoHS-compliant
IHLP-1212AB-11
|
CAPACITORS
293D
SMD Tantalum Molded Chip Capacitor
Features
- Tantamount®, standard industrial grade
- Molded case available in six case codes
- Terminations: 100 % matte tin, standard, tin/lead available
- Compatible with high volume automatic pick and place equipment
293D
|
ICs
SiP32431
1 A Slew Rate Control Smart Load Switch
Features
- 1.5 V to 5.5 V operating voltage
- Low RDS(on) with ultra low < 1 µA quiescent current
- Reverse current blocking capability
- Packaged in a compact 4 lead TDFN 1.2 mm x1.6 mm x 0.55 mm package
SiP32431
|
DIODES
BAT 54-02V-V-G-08
Small-Signal Schottky Diode
Features
- Very low profile: typical height of 1.1 mm
- Protected by a PN junction guard ring against excessive voltage
BAT 54-02V-V-G-08
|
RESISTORS, NON-LINEAR
NTCLE203E3103SB0
NTC Thermistor, 2-Point Radial Leaded
Features
- Accuracy of better than 0.5 °C in 25 °C to 85 °C temperature range
- Insulated sensor body up to 500 VRMS
NTCLE203E3103...SB0
|
RESISTORS, NON-LINEAR
NTCS0603E3
Glass-Protected SMD 0603 NTC Thermistor
Features
- Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
- High operating temperature up to 150 °C
NTCS0603E3
|
RESISTORS
TNPW e3 Series
High-Stability Thin Film Chip Resistors
Features
- Low temperature coefficient and tight tolerances: ± 0.1 %, ± 10 ppm/K
- Excellent overall stability in harsh environmental conditions
- AEC-Q200 qualified, automotive grade
- Case sizes: 0402 to 1210
TNPW e3
|
|
CAPACITORS
Vishay Vitramon Non-Magnetic Series
MLCCs for Non-Magnetic Applications
Features
- C0G (NP0), X7R dielectrics; sizes 0402 to 3640, up to 3000 V and capacitance up to 6.8 µF
- Manufactured with non-magnetic materials and safety screened for magnetic properties
- Allowed assembly methods are conductive epoxy bonding and IR reflow
- Reliable Noble Metal Electrode (NME) system build with wet process
VJ Non-Magnetic Series
|
RESISTORS
CRA06E
Thick Film Resistor Array
Features
- Convex terminal array with scalloped corners
- 8 pin terminal package
- Saves space on PCB
- Ideal for high-speed pick and place assembly
CRA06E
|
MOSFETs
Si4435DDY
Single, - 30 V P-Channel Power MOSFET
Features
- SO-8 packaging
- Maximum on-resistance down to 0.024 Ω
- Typical gate charge of 32 nC at VGS = 10 V
Si4435DDY
|
MOSFETs
IRFR9024
Single, - 60 V P-Channel Power MOSFET
Features
- Maximum current of - 8.8 A
- DPAK packaging
- Maximum on-resistance of 0.28 Ω at VGS = 10 V
IRFR9024
|
OPTOELECTRONICS
SFH6732
DIP-8 High-Speed Optocoupler, Dual, 5 MBd
Features
- 5 Mbits/s
- TTL, LSTTL, and CMOS compatible
- Wide supply voltage range (4.5 V to 15 V)
- Low input current (1.6 mA to 5 mA)
SFH6732
|
RESISTORS
PNM
Non-Magnetic Thin Film Chip Resistor
Features
- All non-magnetic materials
- Stable performance characteristics:
0.03 % ΔR at 70 °C, 10 000 h
- Tolerance down to ± 0.1 %
- Wide resistance range: 10 Ω to 3 MΩ
PNM
|
RESISITORS
TNPW e3 Series
High-Stability Thin Film Chip Resistors
Features
- Low temperature coefficient and tight tolerances: ± 0.1 %, ± 10 ppm/K
- Excellent overall stability in harsh environmental conditions
- AEC-Q200 qualified, automotive grade
- Case sizes: 0402 to 1210
TNPW e3
|
CAPACITORS
T83
SMD Tantalum Chip Capacitor Hi-Rel COTS
Features
- Standard and low ESR options
- Molded case available in six case codes
- Weibull grading and surge current test options
- Terminations: 100 % matte tin and tin/lead
T83
|
|