![](//www.digikey.cn/-/media/Images/Product%20Highlights/V/Vishay%20Corporation/engineers-toolbox/telecommunications.jpg?la=zh-CN-rmb&ts=c6837468-883b-4c2a-b18c-50c5aef92038) |
TELECOMMUNICATIONS |
Key Components for Telecommunications Infrastructure
MOSFETs
SiA419DJ-T1-GE3
Single, - 20 V P-Channel Power MOSFET
Features
- 2 mm x 2 mm PowerPAK® SC-70 packaging
- Maximum on-resistance down to 0.030 Ω
- Typical gate charge of 17.5 nC at VGS = 4.5 V
SiA419DJ
|
MOSFETs
SiHG47N60E
Single, 600 V N-Channel Power MOSFETs
Features
- High-performance E Series high-voltage Super Junction technology
- Maximum current up to 47 A
- TO-247 packaging
- Maximum on-resistance of 0.064 Ω atVGS = 10 V
SiHG47N60E
|
ICs
SiC401/SiC402
Scalable 10 A to 15 A, 30 V Buck Regulators
Features
- Ultrafast transient response
- Supports all ceramic capacitor solution with no external ESR requirement
- Full protection set of OTP, SCP, UVP, OVP
- Compact 32 lead QFN 5 mm x 5 mm package
SiC401A, SiC401BCD SiC402A, SiC402BCD
|
DIODES
3KASMCxx
3 kW SMC PAR® TVS VWM = 10 V ∼ 43 V
Features
- 3000 W peak pulse power capability with a 10/1000 µs waveform
- Tj = 185 °C capability suitable for high reliability and automotive requirements
- AEC-Q101 qualified
- RoHS-compliant
3KASMC10 thru 3KASMC43A
3KASMC10 thru 3KASMC43A (Halogen-Free)
|
RESISTORS
WSL2512
SMD, Power Metal Strip® Resistor
Features
- 1 W current sensing resistor in 2512 package size
- Features a very low 5.0 mΩ to 500 mΩ resistance value range
- Standard tolerance of 1.0 % with 0.5 % available
- High-temperature performance up to + 170 °C
WSL
|
INDUCTORS
IHLP-1212AB
Low-Profile, High-Current IHLP® Inductor
Features
- Shielded construction
- Handles high transient current spikes without saturation
- Ultra-low buzz noise due to composite construction
- 100 % lead (Pb)-free and RoHS-compliant
IHLP-1212AB-11
|
CAPACITORS
TR3
Molded Case SMD Tantalum Chip Capacitor
Features
- Low ESR
- 100 % surge current tested (C, D, and E case sizes)
- Molded case available in seven case codes
- Terminations: 100 % matte tin, standard tin/lead available
TR3
|
|
RESISTORS
WSL1206
SMD, Power Metal Strip® Resistor
Features
- 0.25 W current sensing resistor in 1206 package size
- Features a very low 1.0 mΩ to 200 mΩ resistance value range
- Standard tolerance of 1.0 % with 0.5 % available
- High-temperature performance up to + 170 °C
WSL
|
CAPACITORS
MKT370
DC MKT Film Capacitors
Features
- Blocking and coupling, bypass and energy reservoir applications
- Capacitance range from 680 pF up to 1.5 µF
- Voltage range from 50 VDC up to 630 VDC
- Maximum application temperature up to 105 °C
MKT370
|
CAPACITORS
Vishay Vitramon Commercial Series
SMD Multillayer Ceramic Chip Capacitors (Including 1812)
Features
- C0G (NP0) and X7R dielectrics with voltages up to 1000 V
- C0G (NP0) offers low dissipation and tight tolerance for tuning circuits
- RF high frequency dielectric in size 0402, 0603, 0805 with voltages up to 250 VDC
- Reliable Noble Metal Electrode (NME) system build with wet process
VJ Commercial Series
|
CAPACITORS
293D
SMD Tantalum Molded Chip Capacitor
Features
- Tantamount®, standard industrial grade
- Molded case available in six case codes
- Terminations: 100 % matte tin, standard, tin/lead available
- Compatible with high volume automatic pick and place equipment
293D
|
MOSFETs
Si4056DY
Single, 100 V N-Channel Power MOSFET
Features
- SO-8 packaging
- Maximum on-resistance down to 0.023 Ω
- Typical gate charge of 19.6 nC at VGS = 10 V
Si4056DY
|
DIODES
SMAJ75A-E3
400 W SMA TRANSZORB® TVSVWM = 75 V
Features
- 400 W peak pulse power capability at 10/1000 µs waveform
- Available in uni/bi directional
- Low profile SMA package
- Excellent clamping capability
SMAJ5.0A thru SMAJ188CA
SMAJ5.0A thru SMAJ188CA (Halogen-Free)
|
INDUCTORS
IFSC-1515AH-01
Low-Profile High-Current Inductor
Features
- Shielded construction
- Frequency range up to 5 MHz
- RoHS-compliant
IFSC-1515AH-01
|
RESISTORS, NON-LINEAR
TFPT
SMD, PTC Ni Thin Film Linear Thermistor
Features
- Wide temperature range up to 150 °C
- High stability over the entire temperature range, < 0.25 % drift
TFPT
|
RESISTORS
WSL2512
SMD, Power Metal Strip® Resistor
Features
- 1 W current sensing resistor in 2512 package size
- Features a very low 5.0 mΩ to 500 mΩ resistance value range
- Standard tolerance of 1.0 % with 0.5 % available
- High-temperature performance up to + 170 °C
WSL
|
RESISTORS, NON-LINEAR
NTCS0603E3
Glass-Protected SMD 0603 NTC Thermistors
Features
- Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
- High operating temperature up to 150 °C
NTCS0603E3
|
RESISTORS
TNPW e3 Series
High-Stability Thin Film Chip Resistors
Features
- Low temperature coefficient and tight tolerances: ± 0.1 %, ± 10 ppm/K
- Excellent overall stability in harsh environmental conditions
- AEC-Q200 qualified, automotive grade
- Case sizes: 0402 to 1210
TNPW e3
|
CAPACITORS
TR3
Molded Case SMD Tantalum Chip Capacitor
Features
- Low ESR
- 100 % surge current tested (C, D, and E case sizes)
- Molded case available in seven case codes
- Terminations: 100 % matte tin, standard tin/lead available
TR3
|
RESISTORS
MC Series
Thick Film Chip Resistors
Features
- CECC approved according to EN 140401-801
- Available from 1R to 10M
- Low TCR down to ± 10 ppm/K, tight tolerance down to 0.1 %
- High pulse load robustness
MCS 0402, MCT 0603, MCU 0805, MCA 1206 - Precision
MCS 0402, MCT 0603, MCU 0805, MCA 1206 - Professional
MCS 0402 AT, MCT 0603 AT, MCU 0805 AT, MCA 1206 AT - Precision
MCS 0402 AT, MCT 0603 AT, MCU 0805 AT, MCA 1206 AT - Professional
MCS 0402 VG01, MCT 0603 VG01, MCU 0805 VG01, MCA 1206 VG01
|
CAPACITORS
VJ.....W1BC Series
SMD Multilayer Ceramic Chip Capacitors (Including 0402)
Features
- Available from 0201 to 1210 body sizes
- C0G (NP0), X5R, X7R, Y5V, high Q and ultra high Q/low ESR dielectrics
- Chip array size 0612 with 4 capacitors inside
- Build with dry sheet technology process and 100 % tin termination, fully RoHS-compliant
VJ....W1BC Basic Commodity Series
VJ....W1BC High Q Dielectric
VJ....W1BC MLCC Chip Array
VJ....W1BC Ultra High Q/Low ESR
VJ....W1BC Ultra Small Series 0201
|
![View Details View Details](//www.digikey.cn/-/media/Images/Global/Buttons/view-details.png?la=zh-CN-rmb&ts=774632a0-8896-4919-a38f-78dd0fc30e46)
INDUCTORS
IHLP-2525
Low-Profile, High-Current IHLP® Inductor
Features
- Shielded construction
- Handles high transient current spikes without saturation
- Ultra-low buzz noise due to composite construction
- 100 % lead (Pb)-free and RoHS-compliant
IHLP-2525CZ-01 IHLP-2525CZ-06 IHLP-2525CZ-07
IHLP-2525CZ-11 IHLP-2525CZ-51 IHLP-2525CZ-1A
IHLP-2525CZ-5A IHLP-2525CZ-A1
|
|
RESISTORS
WSL1206
SMD, Power Metal Strip® ResistoR
Features
- 0.25 W current sensing resistor in 1206 package size
- Features a very low 1.0 mΩ to 200 mΩ resistance value range
- Standard tolerance of 1.0 % with 0.5 % available
- High-temperature performance up to + 170 °C
WSL
|
CAPACITORS
298D Series (Standard) and 298W Series (Extended) Microtan®
Ideal for Space Constrained Applications
Features
- Industry's best volumetric efficiency
- Small sizes including 0402, 0603, and 0805 footprints
298D, 298W
|
CAPACITORS
IHLP-5050CE
Low-Profile, High-Current IHLP® Inductor
Features
- Shielded construction
- Handles high transient current spikes without saturation
- Ultra-low buzz noise due to composite construction
- 100 % lead (Pb)-free and RoHS-compliant
IHLP-5050CE-01 IHLP-5050CE-06 IHLP-5050CE-07
IHLP-5050CE-A1
|
RESISTORS
RCWE 0402/0603
Thick Film Surface-Mount Chip Resistor
Features
- Extremely low resistance value range (10 mΩ to 976 mΩ)
- 0.125 W/0.2 W power rating and wraparound termination
- Standard tolerance of 1.0 % and 5.0 %
- Temperature coefficient: from ± 400 ppm/°C to ± 100 ppm/°C
RCWE
|
MOSFETs
SiR846ADP
Single, 100 V N-Channel Power MOSFET
Features
- Highly optimized medium-voltage ThunderFET®technology
- Thermally enhanced PowerPAK® SO-8 package
- Maximum on-resistance down to 0.0078 Ω
SiR846ADP
|
OPTOELECTRONICS
VO14642AT
1 Form A Solid-State Relay
Features
- High speed SSR - ton/toff < 800 µs
- Load current 2 A, DC configuration
- Maximum RON 0.25 Ω
VO14642AT
|
RECTIFIERS
V10P10
10 A, 100 V TMBS® in SMPC
Features
- Trench MOS Schottky technology
- Low forward voltage drop
- Very low profile - typical height of 1.1 mm
- RoHS-compliant, halogen-free
V10P10
|
MOSFETs
SiRA02DP
Single, 30 V N-Channel Power MOSFET
Features
- Highly efficient TrenchFET® Gen IV technology for increased power density
- Thermally enhanced PowerPAK® SO-8 package
- Maximum on-resistance down to 0.002 Ω
- Typical gate charge of 78 nC at VGS = 10 V
SiRA02DP
|
MOSFETs
SiR422DP
Single, 40 V N-Channel Power MOSFET
Features
- Thermally enhanced PowerPAK® SO-8 package
- Maximum on-resistance down to 0.0066 Ω
- Typical gate charge of 32 nC at VGS = 10 V
SiR422DP
|
|
|