• Preferred Supplier

KYOCERA AVX

Image of KYOCERA AVX's RHA/RHD Series

RHA/RHD 系列聚合物电容器

KYOCERA AVX 的 RHA/RHD 混合电容器结合了电解电容器和聚合物电容器的性能优势。

Image of KYOCERA AVX's REA/REF/REH Series

REA/REF/REH 系列电容器

KYOCERA AVX 的 REA/REF/REH 系列铝电容器以比同类罐型电容器更小的封装提供高 CV 性能。

Image of KYOCERA AVX's RPA Series

RPA 系列电容器

KYOCERA AVX 的 RPA 系列电容器提高了 ESR、耐用性、纹波电流等性能。

我们的产品

特色产品 最新产品

聚合物固体电解电容器

KYOCERA AVX 聚合物固体电解电容器具有低 ESR,外壳尺寸小至 0603,是智能手机、PC、SSD 等应用的理想选择。

AEC-Q200 汽车解决方案

KYOCERA AVX 汽车级元件推出一系列稳健的连接器、电容器、电感器、电路保护等器件,以满足所有先进的汽车技术应用。欢迎访问 DigiKey 探索更多!

查看全部

工具和支持

精选视频

AVX Automotive Components
AVX Automotive Components
AVX Interconnect | Industrial Connectors Overview
AVX Interconnect | Industrial Connectors Overview
KAVX Interconnect | Poke-Home Connectors Overview
KAVX Interconnect | Poke-Home Connectors Overview
KYOCERA AVX FloXY® Fine Pitch Connectors | Datasheet Preview
KYOCERA AVX FloXY® Fine Pitch Connectors | Datasheet Preview
查看全部

近期 PTM

Image of KYOCERA AVX's Safety Capacitor
5 minutes
Safety Capacitors
KYOCERA AVX's safety-certified capacitors deliver high reliability, stability, and capacitance in small case sizes and feature a slate of global certifications.
Air Core
5 minutes
Air Core Inductors
KYOCERA AVX's AL and AS series of air core inductors feature excellent SRF, very high Q, high current up to 4.4 amperes, miniature size, and low inductance.
TVS Diode
10 minutes
TVS Diode Overview
KYOCERA AVX's SMA, SMB, and SMC series of TVS diodes feature low leakage and very fast response time. Applications include DC-powered systems and more.
High Power Resistive Products
5 minutes
High Power Resistive Products
KYOCERA AVX's high power resistive products have high power resistors, terminations, and attenuators that are optimized for maximum power handling and lower VSWR.
MLO Inductor
5 minutes
MLO Inductor
KYOCERA AVX's MLO technology including the HL02 series which features High-Q, tight tolerances, high self resonance, and high current carrying capabilities.
Sub pf Varistors
5 minutes
TransGuard Sub pF Varistor
Small, easy to implement single component solution makes it an ideal choice for applications that need transient voltage suppression with minimal distortion.
查看全部

关于 KYOCERA AVX

KYOCERA AVX 是无源电子元器件和互连产品领域公认的全球领导者。通过尖端研究、专业设计能力和材料技术来提升性能、降低总成本,KYOCERA AVX 每年都会欣然接受帮助设计工程师们实现优异产品性能的各种挑战。凭借在全球四大洲十七个国家的生产能力,KYOCERA AVX 立足全球,能够满足客户的各种需求。
mmmmmmmmmmllimmmmmmmmmmlli