INDUSTRIAL

Key Components for Fabrication

Consumer Home Appliances
View Details

ICs

WSRx

DG9409

Precision Dual 4-Channel Analog Multiplexer

Features

  • 2.7 V to 12 V single supply or ± 2.7 V to ± 6 V dual supply operation
  • 4 Ω low switch resistance for better signal attenuation
  • Fast transition time
  • Compact QFN16 package

Datasheet icon link DG9409

View Details

MOSFETs

MKP1848 DC-Link

SiHP24N65E

Single, 650 V N-Channel Power MOSFET

Features

  • High performance E Series high-voltage Super Junction technology
  • Maximum current of 24 A
  • TO-220 packaging
  • Maximum on-resistance of 0.145 Ω at 
    VGS = 10 V

Datasheet icon link SiHP24N65E

View Details

CAPACITORS

IMC-1812

096 PLL-4TSI

85 °C Long Life Snap-in Power Capacitors

Features

  • Long useful life: up to 10 000 h at 85 °C with high ripple current
  • 4-terminal snap-in for stable mounting on PC board and keyed polarity
  • Low ESR, high ripple current capability
  • Sizes 35 mm x 50 mm up to 45 mm x 100 mm; 350 V to 450 V

Datasheet icon link 096 PLL-4TSI

View Details

INDUCTORS

SUP85N10-10

IHD3

Axial Leaded Filter Inductor

Features

  • Protected by polyolefin tubing
  • High saturation bobbin for high inductance and low DCR
  • Pre-tinned leads

Datasheet icon link IHD3

View Details

RESISTORS

IRFI9Z34G

WSC4527/WSC0002

Wirewound SMD Resistors

Features

  • Superior surge capability
  • Available in non-inductively wound style (model WSN)
  • Excellent stability in different environmental conditions

Datasheet icon link WSC, WSN