INDUSTRIAL

Key Components for Detection and Initial Safety Devices

Detection and Initial Safety Devices
View Details

RESISTORS

MFU Series

MFU Series

Thin Film Chip Fuses

Features

  • Rated current from 0.5 A to 6.3 A
  • Precise fusing characteristics
  • UL recognized and IEC approval available
  • Case sizes: 0402 to 1206

Datasheet icon link MFU Series

View Details

CAPACITORS

293D

293D

SMD Tantalum Molded Chip Capacitor

Features

  • Tantamount®, standard industrial grade
  • Molded case available in six case codes
  • Terminations: 100 % matte tin, standard, tin/lead available
  • Compatible with high volume automatic pick and place equipment

Datasheet icon link 293D

View Details

MOSFETs

2N7002K

2N7002K

Single, 60 V N-Channel Power MOSFET

Features

  • 60 V n-channel technology
  • Maximum current of 0.3 A
  • SOT-23 package
  • Maximum on-resistance of 2 Ω at VGS = 
    10 V

Datasheet icon link 2N7002K

View Details

OPTOELECTRONICS

TSAL6100

TSAL6100

High-Power Infrared Emitting Diode

Features

  • 130 mW/sr at IF = 100 mA
  • T-1 ¾ (5 mm) package
  • Angle of half intensity of ± 10°
  • Peak intensity of 940 nm

Datasheet icon link TSAL6100

View Details

OPTOELECTRONICS

VEMD2020X01

VEMD2020X01

High Sensitivity Infrared PIN Photodiode

Features

  • Reverse light current of 12 µA with Ee =
    1 mW/cm2
  • Angle of half sensitivity of ± 15°
  • Gullwing and reverse gullwing packages
  • SOP-4 package

Datasheet icon link VEMD2000X01, VEMD2020X01

View Details

OPTOELECTRONICS

VO3120

VO3120

2.5 A Output Current Optoisolated IGBT/MOSFET Gate Driver

Features

  • 2.5 A peak driver current
  • 5300 V isolation voltage
  • 25 kV/µs CMR
  • 110 °C operating temperature

Datasheet icon link VO3120

View Details

RESISTORS, NON-LINEAR

NTCS0603E3

NTCS0603E3

Glass-Protected SMD 0603 NTC Thermistors

Features

  • Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
  • High operating temperature up to 150 °C

Datasheet icon link NTCS0603E3

View Details

RESISTORS

MC Series

MC Series

Thick Film Chip Resistors

Features

  • CECC approved according to EN 140401-801
  • Available from 1R to 10M
  • Low TCR down to ± 10 ppm/K, tight tolerance down to 0.1 %
  • High pulse load robustness

Datasheet icon link MCS 0402, MCT 0603, MCU 0805, MCA 1206 - Precision
Datasheet icon link MCS 0402, MCT 0603, MCU 0805, MCA 1206 - Professional
Datasheet icon link MCS 0402 AT, MCT 0603 AT, MCU 0805 AT, MCA 1206 AT - Precision
Datasheet icon link MCS 0402 AT, MCT 0603 AT, MCU 0805 AT, MCA 1206 AT - Professional
Datasheet icon link MCS 0402 VG01, MCT 0603 VG01, MCU 0805 VG01, MCA 1206 VG01

View Details

OPTOELECTRONICS

BPV22NFG

BPV22NFG

NTC Micro Chip Sensor Insulated Leads

Features

  • Angle of half sensitivity: φ = ± 60°
  • High radiant sensitivity of 85 µA at 1 mW/cm2
  • Daylight blocking filter matched with 870 nm to 950 nm emitters
  • Wavelength of peak sensitivity 950 nm

Datasheet icon link BPV22NF, BPV22NFL

View Details

OPTOELECTRONICS

VSMY2850G

VSMY2850G

Surflight High-Intensity Infrared Emitter

Features

  • 100 mW/sr at IF = 100 mA; radiant power of 55 mW
  • Gullwing and reverse gullwing packages
  • Tight half angle of intensity of ± 10°
  • Peak intensity at 850 nm

Datasheet icon link VSMY2850RG, VSMY2850G

View Details

RESISTORS, NON-LINEAR

NTCLE305E4

NTCLE305E4

NTC Micro Chip Sensor Insulated Leads

Features

  • Flexible insulated leads for special mounting or assembly
  • Exceptional withstanding in thermal shocks
  • Miniature sized very fast reacting with response time of less than 3 s

Datasheet icon link NTCLE305E4...SB

View Details

RESISTORS

MC Series

MC Series

Thick Film Chip Resistors

Features

  • CECC approved according to EN 140401-801
  • Available from 1R to 10M
  • Low TCR down to ± 10 ppm/K, tight tolerance down to 0.1 %
  • High pulse load robustness

Datasheet icon link MCS 0402, MCT 0603, MCU 0805, MCA 1206 - Precision
Datasheet icon link MCS 0402, MCT 0603, MCU 0805, MCA 1206 - Professional
Datasheet icon link MCS 0402 AT, MCT 0603 AT, MCU 0805 AT, MCA 1206 AT - Precision
Datasheet icon link MCS 0402 AT, MCT 0603 AT, MCU 0805 AT, MCA 1206 AT - Professional
Datasheet icon link MCS 0402 VG01, MCT 0603 VG01, MCU 0805 VG01, MCA 1206 VG01

View Details

MOSFETs

IRFR1N60APBF

IRFR1N60APBF

Single 600 V N-Channel Power MOSFET

Features

  • Maximum current of 1.4 A
  • DPAK package
  • Maximum on-resistance of 7 Ω at VGS = 10 V
  • Typical gate charge of 9.3 nC at VGS = 10 V

Datasheet icon link IRFR1N60A, IRFU1N60A, SiHFR1N60A, SiHFU1N60A

View Details

RECTIFIERS

EGF1T

EGF1T

1 A, 1300 V Ultrafast Rectifier in GF1

Features

  • Superectifier® technology
  • Ultrafast reverse recovery time
  • Ideal for automated placement
  • RoHS-compliant

Datasheet icon link EGF1T

View Details

INDUCTORS

IMS05

IMS05

Axial Leaded Molded, Shielded Inductor

Features

  • Wide inductance range in small package
  • Flame retardant coating
  • Electromagnetic shield
  • Epoxy molded construction provides superior moisture protection

Datasheet icon link IMS-5

View Details

MOSFETs

Si6993DQ

Si6993DQ

Dual 30 V P-Channel Power MOSFET

Features

  • 30 V p-channel technology
  • Maximum current of 3.6 A
  • TSSOP-8 package
  • Maximum on-resistance down to 0.031 Ω

Datasheet icon link Si6993DQ

View Details

CAPACITORS

173D

173D

Solid Electrolyte Tantalex® Capacitor

Features

  • Miniature axial leaded capacitors available in five case sizes
  • Precision molded in gold colored, flame retardant, thermosetting epoxy resin
  • Laser marked for improved legibility, and tapered end on positive terminal
  • Standard orders are taped and reeled; under 500 pieces are ammo packed

Datasheet icon link 173D

View Details

OPTOELECTRONICS

TFBS4711

TFBS4711

Infrared Transceiver for Wireless Communication

Features

  • Low profile with height of 1.9 mm in side view
  • Link distance from 0 to 1 m
  • Data rate of 115 kbit/s (SIR)
  • Side or top view surface-mount package
  • Split power supply allows emitter to be driven from separate power supply from receiver

Datasheet icon link TFBS4711