if (Model.NotificationsEnabled) { }
  • Preferred Supplier

TE Connectivity

Image of TE Connectivity's Application Solutions Center

应用解决方案中心

TE 帮助客户克服了各种各样的市场业务挑战,如汽车、宽带连接、消费、能源和工业领域。

Image of TE Connectivity's Sensor Solutions

按类型分类的传感器解决方案

按类型浏览 TE Connectivity 传感器。DigiKey 提供压力、温度、力、湿度、运动和位置传感器。

Image of TE Connectivity's Product Solution Center

产品解决方案中心

TE 为各种市场提供连接解决方案,具体包括照明、数据、电路保护、坚固耐用、工业控制领域。

我们的产品

特色产品 最新产品

5G 通信连接

5G 时代已来临。更快的速度、更大的容量和更高的带宽。TE Connectivity 提供了强大的解决方案来克服 5G 通信连接的设计障碍。

KILOVAC 轻型 DC 接触器

EV200/LEV100/LEV200 接触器在 900 VDC 时的连续额定电流高达 500 A,采用非常紧凑的封装

手动工具

TE 提供的电池供电或液压驱动型手动工具,具有多种端头和模具,易于使用,精确可靠。

查看全部

工具和支持

Image of TE Connectivity and Microchip's Smart Cities Series

智慧城市

《数字化城市》是一个三部曲视频系列,重点介绍了世界上一些最先进的城市。
了解详情

精选视频

Wireless Pressure Sensor Battery Installation Guide
Wireless Pressure Sensor Battery Installation Guide
TE Connectivity HIVONEX High-Power Charging Inlets PIO | DigiKey
TE Connectivity HIVONEX High-Power Charging Inlets PIO | DigiKey
RP20 Pro 5G Fixed Wireless Access MIMO High-Gain Directional Antennas - Unboxing | DigiKey
RP20 Pro 5G Fixed Wireless Access MIMO High-Gain Directional Antennas - Unboxing DigiKey
TE Connectivity AMP Unmanned Power (UMP) Connectors | Datasheet Preview
TE Connectivity AMP Unmanned Power (UMP) Connectors | Datasheet Preview
查看全部

近期 PTM

Standard Line of FASTON-SM
10 minutes
2D Crimp FASTON Terminals
This presentation will review the Standard Line of FASTON receptacles and examine available crimp options.
3-in-2 Card Connector
5 minutes
3-in-2 Card Connector
This presentation will review the unique design features of the 3-in-2 card connector and the benefits it provides.
CoolSplice Connectors
5 minutes
CoolSplice Connectors
Save installation time and eliminate the need to pre-strip wires, provide a water proof solution, and easy factory and field installation with CoolSplice.
Circular Shape
10 minutes
Connectivity Circular Plastic Connectors (CPC)
Circular Plastic Connectors are an ideal solution for virtually any application where both power and signal are required.
Secret to a Successful Crimp
5 minutes
Secrets to a Successful Crimp
Designed to exacting specifications and feature a ratchet control system to ensure a complete crimping cycle.
crimp tools
5 minutes
Commercial Line of Manual Hand Tool
TE’s Commercial Hand Tools combine the versatility of general-purpose service tools with the reliability and ease-of-use of many premium-grade tools.
查看全部

关于 TE Connectivity

TE Connectivity 是一家全球工业技术领军企业,旨在打造更安全、可持续、富有成效和互联的未来。他们广泛的连接和传感器解决方案实现了电力、信号和数据的分配,推动了下一代交通、可再生能源、自动化工厂、数据中心、医疗技术等的发展。TE 拥有约 85,000 名员工,其中包括 9,000 名工程师,并与大约 130 个国家和地区的客户协同合作,确保每个连接都有效可靠。