if (Model.NotificationsEnabled) { }
  • Preferred Supplier

TE Connectivity AMP 连接器

Image of TE Connectivity's SUPERSEAL IP67 Connectors

SUPERSEAL IP67 连接器

TE Connectivity 开发出 AMP SUPERSEAL 1.5 系列连接器,以满足防水应用日益增长可靠性要求。按照 IEC 60529 和 DIN 40050 9 标准,AMP SUPERSEAL 连接器已超过 IP67 规定的要求。

Image of TE Connectivity's Soft Shell Power and Signal Connectors

软外壳电源和信号连接器

TE Connectivity (TE) 的软质外壳电源和信号连接器可实现经济可靠的成组多引线连接,适用于当今的家电、计算机或工业、商业应用。软外壳产品选择将继续发展,并提供新的设计。

Image of TE Connectivity's AMPMODU Connectors

AMPMODU 连接器

TE Connectivity 推出 AMPMODU 互连系统。这一系统的接线柱与插座触头的配接十分灵活,这有赖于配接柱的无毛刺导入设计,并且插座触头设有双悬臂梁和防过压针挡。

我们的产品

特色产品 最新产品

圆形连接器

TE Connectivity 的圆形塑料连接器 (CPC) 是一种坚固可靠、应用广泛的连接器系统

查看全部

工具和支持

精选视频

TE Connectivity HIVONEX High-Power Charging Inlets PIO | DigiKey
TE Connectivity HIVONEX High-Power Charging Inlets PIO | DigiKey
TE Connectivity AMP Unmanned Power (UMP) Connectors | Datasheet Preview
TE Connectivity AMP Unmanned Power (UMP) Connectors | Datasheet Preview
万物皆互联—TE Connectivity 助力IoT面向未来端到端应用解决方案 | 得捷时刻
万物皆互联—TE Connectivity 助力IoT面向未来端到端应用解决方案 | 得捷时刻
TE Connectivity AMP enetSEAL+ Ethernet Connectors | Datasheet Preview
TE Connectivity AMP enetSEAL+ Ethernet Connectors | Datasheet Preview
查看全部

近期 PTM

Standard Line of FASTON-SM
10 minutes
2D Crimp FASTON Terminals
This presentation will review the Standard Line of FASTON receptacles and examine available crimp options.
3-in-2 Card Connector
5 minutes
3-in-2 Card Connector
This presentation will review the unique design features of the 3-in-2 card connector and the benefits it provides.
CoolSplice Connectors
5 minutes
CoolSplice Connectors
Save installation time and eliminate the need to pre-strip wires, provide a water proof solution, and easy factory and field installation with CoolSplice.
Circular Shape
10 minutes
Connectivity Circular Plastic Connectors (CPC)
Circular Plastic Connectors are an ideal solution for virtually any application where both power and signal are required.
Secret to a Successful Crimp
5 minutes
Secrets to a Successful Crimp
Designed to exacting specifications and feature a ratchet control system to ensure a complete crimping cycle.
crimp tools
5 minutes
Commercial Line of Manual Hand Tool
TE’s Commercial Hand Tools combine the versatility of general-purpose service tools with the reliability and ease-of-use of many premium-grade tools.
查看全部

关于 TE Connectivity AMP 连接器

TE Connectivity AMP(前身为 Tyco Electronics AMP)从事各式各样的电子/电气连接器和互联系统的开发、制造,已成为行业内的全球领导者。产品种类繁多,从端子、接头到复杂的高速印刷电路板连接器和 IC 插座,到 USB 和圆形连接器,应有尽有。