TE Connectivity Aerospace Defense and Marine
产品类别

KILOVAC 轻型 DC 接触器
TE 的 EV200/LEV100/LEV200 接触器在 900 VDC 时的连续额定电流高达 500 A,采用非常紧凑的封装。

多针位背板射频模块
TE Connectivity 的多针位背板射频模块是一种模块化、高密度盲插射频背板连接系统。

针对恶劣环境的解决方案
60 多年来,TE Connectivity 始终如一地帮助航空航天、国防和船舶行业将性能推向新的水平。
我们的产品
特色产品
最新产品

Raychem S200 Shield Terminators
TE Connectivity Aerospace, Defense and Marine's S200 shield terminators provide an environmentally protected shield for high temperature cable applications.

High Temperature Sealing Sleeves
TE Connectivity's high temperature sealing sleeves provides a robust, lightweight, preinstalled cover which shrinks to seal compression joints and terminal lugs.
工具和支持
近期 PTM

10 minutes
High-Speed Copper Investigation 1G and 10G Ethernet
Discuss the high performance applications and industries in which TE's CeeLok FAS-T connectors are used.

5 minutes
Heat Shrink: Micro Molded Overview
TE Connectivity's Heat-Shrinkable product line offers smaller size, weight and space savings, and provides protection against mechanical abuse.

5 minutes
D200 MiniSeal Overview
The D200 MiniSeal crimp splices are completely sealed from the outside environment and offer excellent long-term performance in demanding applications.

5 minutes
D-436-3X-COLD Cold Applied Splice
Sealed from the outside environment and has a one step installation. Offer great long term performance in demanding applications such as fueled environments.
关于 TE Connectivity Aerospace Defense and Marine
TE Connectivity 是一家全球工业技术领军企业,旨在打造更安全、可持续、富有成效和互联的未来。其广泛的连接和传感器解决方案实现了电力、信号和数据的分配,从而推动了下一代交通、可再生能源、自动化工厂、数据中心、医疗技术等的发展。TE 拥有约 80,000 名员工,其中包括 8,000 多名工程师,并与大约 140 个国家/地区的客户协同合作,确保每个连接都有效可靠。