![](//www.digikey.cn/-/media/Images/Product%20Highlights/V/Vishay%20Corporation/engineers-toolbox/consumer.jpg?la=zh-CN-rmb&ts=66d80f9a-d869-4aad-b2e7-d3cbf9fa35b4) |
CONSUMER |
Key Components for Consumer Entertainment
CAPACITORS
Ceramic Chip Antenna
SMD UHF Ceramic Chip Antenna
Features
- Complete UHF band coverage (470 MHz to 860 MHz) up to 1.1 GHz
- Small outline VJ5305 (35 mm x 5 mm x 1.2 mm) and VJ6040 (10.5 mm x 15.5 mm x 1.2 mm)
- 50 Ω unbalanced interface, omnidirectional, linear polarization
- Reliable Noble Metal Electrode (NME) system build with wet process
VJ5301M868MXBSR VJ5301M915MXBSR
VJ5601M915MXBSR VJ5601M868MXBSR
|
INDUCTORS
IFSC
Low-Profile High-Current Inductor
Features
- 5 sizes available
- Shielded construction
- Frequency range up to 5 MHz
- RoHS-compliant
IFSC-0806AZ-01 IFSC-1008AB-01 IFSC-1111AB-01
IFSC-1111AZ-01 IFSC-1515AH-01
|
MOSFETs
SiA906EDJ
Dual 20 V N-Channel Power MOSFET
Features
- 20 V n-channel technology
- Maximum current of 4.1 A
- 2 mm x 2 mm PowerPAK® SC-70 packaging
- Maximum on-resistance of 0.046 Ω atVGS = 4.5 V
SiA906EDJ
|
MOSFETs
SiHP12N60E
Single 600 V N-Channel Power MOSFET
Features
- High performance E Series high-voltage Super Junction technology
- Maximum current of 12 A
- TO-220 packaging
- Maximum on-resistance of 0.38 Ω at VGS = 10 V
SiHP12N60E
|
ICs
SiP12107/SiP12108
Scalable 3 A/5 A Compact Buck Regulators
Features
- Ultrafast transient response
- Supports all ceramic capacitor solution with no external ESR requirement
- Full protection set of OTP, SCP, UVP, OVP
- Compact 16 lead QFN 3 mm x 3 mm package
SiP12107
|
OPTOELECTRONICS
VLMx1300
0603 LED Indicator
Features
- Super red, soft orange, yellow, yellowgreen, true-green, and blue
- Exceptionally bright in a chip LED package
- Viewing angle of 130°
- 1.6 mm x 0.8 mm x 0.8 mm height
VLMS1300, VLMO1300, VLMY1300, VLMG1300, VLMTG1300, VLMB1300, VLMB1310
|
RECTIFIERS
MBR10100
5 A, 200 V TMBS®, 10 A, 100 V Schottky in TO-220
Features
- Trench MOS Schottky technology
- Low forward voltage drop
- RoHS-compliant
- High frequency operation
MBR1090, MBR10100
|
RECTIFIERS
TSOP34xx - Remote Control Receiver
Through-Hole Package with Integrated Photodiode and Pre-Amplifier
Features
- Carrier frequencies of 30, 33, 36, 38, 40 and 56 kHz
- Improved shielding against EMI
- Supply voltage: 2.5 V to 5.5 V
- Improved immunity against ambient light
TSOP321.., TSOP323.., TSOP325.., TSOP341.., TSOP343.., TSOP345..
TSOP322.., TSOP324.., TSOP344.., TSOP348..
|
RESISTORS
WSLxxxx
SMD, Power Metal Strip® Resistor
Features
- High power ratings: from 0.125 W to 5.0 W for SMD devices
- Available in many case sizes: 0603 to 5931
- Very low resistance value range: 0.2 mΩ to 500 mΩ
- Standard tolerance of 1.0 % with 0.5 % available
WSL WSL2726 WSL3921, WSL5931
WSL3637 WSL4026
|
|
RESISTORS
CRHV
High-Voltage Thick Film Chip Resistor
Features
- Working voltages of 1500 V to 3000 V; in values of 2 MΩ to 50 GΩ
- 3-sided wraparound termination standard, with options including flip-chip
- Termination materials available for soldering, epoxy, or wire bond applications
- Custom designs available to meet customer applications
CRHV
|
CAPACITORS
BFC2373
DC MKT Film Capacitors
Features
- Blocking and coupling, bypass and energy reservoir applications
- Capacitance range from 47 nF up to 15 µF
- Voltage range from 100 VDC up to 630 VDC
- Maximum application temperature of 105 °C
MKT373M (Mini) MKT371, MKT372, MKT373
|
MOSFETs
SiHF8N50D/SiHF15N60E
Single 500 V and 600 V N-Channel Power
Features
- High-voltage D Series latest generation conventional planar and high-performance E Series Super Junction technology
- Maximum current up to 15 A
- FULLPAK220 packaging
- Maximum on-resistance down to 0.28 Ω at VGS = 10 V
SiHF8N50D SiHF15N60E
|
OPTOELECTRONICS
VLMx1300
0603 LED Indicator
Features
- Super red, soft orange, yellow, yellowgreen, true-green, and blue
- Exceptionally bright in a chip LED package
- Viewing angle of 130°
- 1.6 mm x 0.8 mm x 0.8 mm height
VLMS1300, VLMO1300, VLMY1300, VLMG1300, VLMTG1300, VLMB1300, VLMB1310
|
OPTOELECTRONICS
TEMT6200FX01
Ambient Light Sensor
Features
- Human-eye like response to light
- Peak sensitivity of 550 nm
- 0805 PCB based package with height of 0.8 mm
- Proprietary filtering epoxy to suppress infrared influence
TEMT6200FX01
|
OPTOELECTRONICS
TSOP57x
IR Receiver for Remote Control
Features
- Super low profile of 0.8 mm with 45 m transmit distance
- Wide viewing angle of 150°
- Carrier frequencies of 36 kHz, 38 kHz, 40 kHz, and 56 kHz
- Noise suppression AGC2, AGC3, AGC4, and AGC5
TSOP572.., TSOP574.. TSOP573.., TSOP575..
|
RECTIFIER
V30100C
30 A 120 V, 100 V TMBS® in TO-262, TO-220
Features
- Trench MOS Schottky technology
- Low forward voltage drop
- RoHS-compliant
- High frequency operation
V30100C, VI30100C
V30100C, VF30100C, VB30100C and VI30100C
|
DIODES
SMAJxx (Power)
Single 500 V and 600 V N-Channel Power MOSFETs
Features
- 300 W/400 W peak pulse power capability at10/1000 µs waveform
- Very fast response time
- Low-profile SMA package
- Excellent clamping capability
SMAJ5.0A thru SMAJ188CA SMAJ5.0A thru SMAJ188CA (Halogen-Free)
SMAJ530 and SMAJ550
|
INDUCTORS
IHLP-2525
Low-Profile, High-Current IHLP® Inductor
Features
- Shielded construction
- Handles high transient current spikes without saturation
- Ultra-low buzz noise due to composite construction
- 100 % lead (Pb)-free and RoHS-compliant
IHLP-2525AH-01 IHLP-2525AH-A1 IHLP-2525BD-01
IHLP-2525BD-A1 IHLP-2525CZ-01 IHLP-2525CZ-06
IHLP-2525CZ-07 IHLP-2525CZ-11 IHLP-2525CZ-51
IHLP-2525CZ-1A IHLP-2525CZ-5A IHLP-2525CZ-A1
IHLP-2525EZ-01
|
|
RESISTORS
WSLxxxx
SMD, Power Metal Strip® Resistor
Features
- High power ratings: from 0.125 W to 5.0 W for SMD devices
- Available in many case sizes: 0603 to 5931
- Very low resistance value range: 0.2 mΩ to 500 mΩ
- Standard tolerance of 1.0 % with 0.5 % available
WSL WSL2726 WSL3921, WSL5931
WSL3637 WSL4026
|
CAPACITORS
298D Series (Standard) and 298W Series (Extended) Microtan®
Ideal for Space Constrained Applications
Features
- Industry's best volumetric efficiency
- Small sizes including 0402, 0603, and 0805 footprints
298D, 298W
|
MOSFETs
SiSA04DN
Single 30 V N-Channel Power MOSFETs
Features
- Highly efficient TrenchFET® Gen IV technology for increased power density
- Maximum current up to 28 A
- Thermally enhanced PowerPAK® 1212-8 is 1/3 the size of an SO-8
- Maximum on-resistance down to 0.00215 Ω
SiSA04DN
|
ICs
SiC780
50 A, 16 V DrMOS Integrated Power Stage
Features
- 93 % peak efficiency
- High switching frequency up to 1 MHz
- Complaint with Intel DrMOS 4.0 specifications
- Packaged in a 40 lead QFN, 6 mm x 6 mm x0.75 mm
SiC780, SiC780A
|
DIODES
SMCJxx
1500 W SMC TRANSZORB® TVS VWM = 5 V ∼ 188 V
Features
- 1500 W peak pulse power capability at10/1000 µs waveform
- Very fast response time
- Low profile SMC package
- Excellent clamping capability
SMCJ5.0A thru SMCJ188CA SMCJ5.0A thru SMCJ188CA (Halogen-Free)
|
INDUCTORS
IFSC
Low-Profile High-Current Inductor
Features
- 5 sizes available
- Shielded construction
- Frequency range up to 5 MHz
- RoHS-compliant
IFSC-0806AZ-01 IFSC-1008AB-01 IFSC-1111AB-01
IFSC-1111AZ-01 IFSC-1515AH-01
|
RESISTORS
MC Series
Thick Film Chip Resistors
Features
- CECC approved according to EN 140401-801
- Available from 1R to 10M
- Low TCR down to ± 10 ppm/K, tight tolerance down to 0.1 %
- High pulse load robustness
MCS 0402, MCT 0603, MCU 0805, MCA 1206 - Precision
MCS 0402, MCT 0603, MCU 0805, MCA 1206 - Professional
MCS 0402 AT, MCT 0603 AT, MCU 0805 AT, MCA 1206 AT - Precision
MCS 0402 AT, MCT 0603 AT, MCU 0805 AT, MCA 1206 AT - Professional
MCS 0402 VG01, MCT 0603 VG01, MCU 0805 VG01, MCA 1206 VG01
|
|
|