CONSUMER

Key Components for Consumer Home Appliances

Consumer Home Appliances
View Details

RESISTORS

WSRx

WSRx

SMD, Power Metal Strip® Resistor

Features

  • 2 W, 3 W, and 5 W versions of current sensing resistor in 4527 package size
  • Features a very low 1 mΩ to 1 Ω resistance value range
  • Standard tolerance of 1.0 % with 0.5 % available
  • High-temperature performance up to + 275 °C

Datasheet icon link WSR Datasheet icon link WSR High Power

View Details

CAPACITORS

MKP1848 DC-Link

MKP1848 DC-Link

MKP DC-Link Capacitor

Features

  • High CV product (1 µF to 400 µF; 450 V to 1200 V), with operating temperature up to 105 °C
  • Long life (100 000 h at UNDC and 70 °C
  • High ripple current capabilities: up to 54 A
  • AEC-Q200 qualified, automotive grade

Datasheet icon link MKP1848 DC-Link

View Details

INDUCTORS

IMC-1812

IMC-1812

Surface-Mount Molded Inductor

Features

  • Molded construction provides superior strength and moisture resistance
  • Compatible with vapor phase and infrared reflow soldering
  • Lead (Pb)-free and tin/lead options available

Datasheet icon link IMC-1812

View Details

MOSFETs

SUP85N10-10

SUP85N10-10

Single 100 V N-Channel Power MOSFET

Features

  • TO-220 package
  • Maximum on-resistance down to 0.01 Ω

Datasheet icon link SUP85N10-10

View Details

MOSFETs

IRFI9Z34G

IRFI9Z34G

Single - 60 V P-Channel Power MOSFET

Features

  • Maximum current of - 12 A
  • FULLPAK220 package
  • Maximum on-resistance of 0.14 Ω at VGS = 10 V
  • Typical gate charge of 23.3 nC at VGS = 10 V

Datasheet icon link IRFI9Z34G

View Details

DIODES

P6KE200A

P6KE200A

600 W P6KE TRANSZORB® TVS VBR = 6.8 V ∼ 540 V

Features

  • 600 W peak pulse power capability at 10/1000 µswaveform
  • Available in uni/bi directional
  • Very fast response time
  • Excellent clamping capability

Datasheet icon link P6KE6.8A thru P6KE540A

View Details

OPTOELECTRONICS

VOM617A

VOM617A

Low Input Current Optocoupler

Features

  • Input current IF = 1 mA
  • Small SOP-4 package with height of only 2.0 mm
  • Creepage distance ≥ 5 mm
  • Provides 3750 VRMS of voltage isolation
  • Operating temperature range of - 40 °C to+ 110 °C

Datasheet icon link VOM617A

View Details

OPTOELECTRONICS

TSOP75

TSOP75...

Double Lensed Surface-Mount IR Receiver for Remote Control

Features

  • Maximum current of - 12 A
  • FULLPAK220 package
  • Maximum on-resistance of 0.14 Ω at VGS = 10 V
  • Typical gate charge of 23.3 nC at VGS = 10 V

Datasheet icon link TSOP752.., TSOP754..
Datasheet icon link TSOP752..W, TSOP754..W
Datasheet icon link TSOP753.., TSOP755..
Datasheet icon link TSOP753..W, TSOP755..W
Datasheet icon link TSOP75D25
Datasheet icon link TSOP75D26

View Details

CAPACITORS

MKP1839 HQ

MKP1839 HQ

AC and Pulse MKP Axial Film Capacitor

Features

  • For high-current and high-pulse applications
  • Capacitance range from 0.1 µF up to 3.3 µF
  • Voltage range up to 1600 VDC/450 VAC

Datasheet icon link MKP1839 HQ

View Details

RESISOTRS, NON-LINEAR

NTCS0603E3

NTCS0603E3

Glass-Protected SMD 0603 NTC Thermistors

Features

  • Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
  • High operating temperature up to 150 °C

Datasheet icon link NTCS0603E3.....T

View Details

MOSFETs

Si2307CDS

Si2307CDS

Single - 30 V P-Channel Power MOSFET

Features

  • 30 V p-channel technology
  • Maximum current of 2.2 A
  • SOT-23 package
  • Maximum on-resistance of 0.088 Ω atVGS = 10 V

Datasheet icon link Si2307CDS

View Details

MOSFETs

SiHB15N60E

SiHB15N60E

Single 600 V N-Channel Power MOSFET

Features

  • High performance E Series high-voltage Super Junction technology
  • Maximum current of 15 A
  • D2PAK (TO-263) packaging
  • Maximum on-resistance of 0.28 Ω at VGS = 10 V

Datasheet icon link SiHB15N60E

View Details

DIODES

BAT54/MMSZ5242B

BAT54/MMSZ5242B

Small-Signal Schottky and Zener Diodes

Features

  • Very low turn-on voltage and fast switching for Schottky
  • Silicon planar power Zener diodes
  • Standard Zener voltage tolerance is ± 5 %

Datasheet icon link BAT54-V, BAT54A-V, BAT54C-V, BAT54S-V
Datasheet icon link MMSZ5225-V to MMSZ5267-V

View Details

OPTOELECTRONICS

VO3120

VO3120

2.5 A Output Current Optoisolated IGBT/MOSFET Gate Driver

Features

  • 2.5 A peak driver current
  • 5300 V isolation voltage
  • 25 kV/µs CMR
  • 110 °C operating temperature

Datasheet icon link VO3120

View Details

RESISTORS

WSH2818

WSH2818

SMD, Power Metal Strip® Resistor

Features

  • 5 W current sensing resistor in 2818 package size
  • Features a very low 1 mΩ to 100 mΩ resistance value range
  • Standard tolerance of 1.0 % with 0.5 % available
  • High-temperature performance up to + 170 °C

Datasheet icon link WSH2818

View Details

RESISTORS

VR37

VR37

High-Ohmic/High-Voltage Resistors

Features

  • Metal glazed film technology, superior coating for humidity protection
  • 0.5 W, 100 kΩ to 33 MΩ
  • High pulse loading capability: VR 37 = 10 kV
  • VR37 safety approvals: UL1676, VDE 60065, CQC

Datasheet icon link VR37

View Details

CAPACITORS

VJ OMD Series

SMD Ceramic Chip Capacitor with Open Mode Design

MLCC for Boardflex Sensitive Applications

Features

  • Higher voltage breakdown compared to standard design
  • Polymer termination available for intensive board flex requirements
  • Excellent reliability and thermal shock performance
  • Reliable Noble Metal Electrode (NME) system build with wet process

Datasheet icon link VJ OMD Series

View Details

CAPACITORS

TR3

TR3

Molded Case SMD Tantalum Chip Capacitors

Features

  • Low ESR
  • 100 % surge current tested (C, D, and E case sizes)
  • Molded case available in seven case codes
  • Terminations: 100 % matte tin, standard tin/lead available

Datasheet icon link TR3

View Details

MOSFETs

IRFBE20

IRFBE20

Single 800 V N-Channel Power MOSFETs

Features

  • Maximum current of 1.8 A
  • TO-220 packaging
  • Maximum on-resistance of 6.5 Ω at VGS = 10 V
  • Typical gate charge of 25.3 nC at VGS = 10 V

Datasheet icon link IRFBE20

View Details

OPTOELECTRONICS

VO3052

VO3052

Phototriac

Features

  • 1500 V/µs dV/dt minimum
  • 600 V blocking voltage
  • 100 mA on-state current
  • Low input trigger current

Datasheet icon link VO3052

View Details

DIODES

SMAJxx, BYV26

SMAJxx, BYV26

Ultrafast Avalanche Sinterglass Diode

Features

  • Glass-passivated junction
  • Very low switching losses
  • Low reverse current
  • High reverse voltage

Datasheet icon link SMAJ5.0A thru SMAJ188CA
Datasheet icon link SMAJ5.0A thru SMAJ188CA (Halogen-Free)
Datasheet icon link SMAJ530 and SMAJ550
Datasheet icon link BYV26A, BYV26B, BYV26C, BYV26D, BYV26E