AUTOMOTIVE

Key Components for Full Electric Vehicles (FEVs)

Automotive Full Electric Vehicles
View Details

RESISTORS

TNPW e3 Series

TNPW e3 Series

High Stability Thin Film Chip Resistors

Features

  • Low temperature coefficient and tight tolerances: ± 0.1 %, ± 10 ppm/K
  • Excellent overall stability at harsh environmental conditions
  • AEC-Q200 qualified, automotive grade
  • Case sizes: 0402 to 1210

Datasheet icon link TNPW e3

View Details

CAPACITORS

HVArc Guard

HVArc Guard®

Surface Arc-Over Protection MLCCs

Features

  • Voltage: up to 1000 V (NP0/C0G) and 2500 V (X7R)
  • Case sizes: 0805 to 2225
  • Capacitance: up to 8.2 nF (NP0/C0G) and 270 nF (X7R)
  • Smaller body sizes and extended capacitance ranges compared to traditional solutions

Datasheet icon link VJ HVArc Guard®

View Details

RESISTORS

WSLS2512

WSLS2512

SMD, Power Metal Strip® Resistor

Features

  • Improved resistance stability during operation (< 0.25 % change in 2000 h workload)
  • Current sensing in high-temperature applications (1 W power rating to + 125 °C)
  • Very low resistance value range: 10 mΩ to 100 mΩ
  • Standard tolerance of 1.0 % with 0.5 % available

Datasheet icon link WSLS2512

View Details

RESISTORS

LPS 1100

LPS 1100

High-Power Thick Film Resistor

Features

  • High power for small size: up to 1100 W at 25 °C
  • Low weight: 83 g
  • Non-inductive down to 1 µH
  • High pulse capability up to 1000 J short pulse

Datasheet icon link LPS 1100

View Details

RESISTORS

PAT

PAT - Automotive Qualified Tantalum Nitride Chip Resistor

Precision Thin Film Chip Resistor

Features

  • Moisture-resistant tantalum nitride thin film chip resistor
  • Wide resistance range: from 10 Ω to 3 MΩ; tolerance down to 0.1 %
  • 0.05 % stability at 2000 h, 70 °C
  • AEC-Q200 qualified

Datasheet icon link PAT

View Details

CAPACITORS

159 PUL-SI

159 PUL-SI

105 °C Power Long-Life Snap-In

Features

  • Long useful life: up to 5000 h at 105 °C with high ripple current
  • Keyed polarity snap-in version available
  • Special configurations for high vibration and automatic insertion available
  • Sizes: 22 mm x 25 mm up to 35 mm x 60 mm; 200 V to 450 V

Datasheet icon link 159 PUL-SI