|
AUTOMOTIVE |
Key Components for Micro- and Mild Hybrids
DIODES
SM8S
6600 W Automotive Load-Dump PAR® TVS
Features
- AEC-Q101 qualified
- Provides 10 V to 43 V stand-off voltage load dump
- Meets ISO7637-2 surge specifications (varied by test condition)
- TJ = 175 °C
SM8S
|
RECTIFIERS
V10P10
10 A, 100 V TMBS® in SMPC Package
Features
- Trench MOS Schottky technology
- Low forward voltage drop, low power losses
- Very low profile with typical height of 1.1 mm
- RoHS and halogen-free compliant
V10P10
|
RESISTORS
ACAS 0606 AT, ACAS 0612 AT - Precision
Precision Thin Film Chip Resistor Arrays
Features
- TCR tracking dow to 10 ppm/K (± 5 ppm/K)
- Tolerance matching down to 0.1 % (± 0.05 %)
- AEC-Q200 qualified
- Resistance ratio up to 1:20
ACAS 0606 AT, ACAS 0612 AT - Precision
|
RESISTORS
WSLP3921
SMD, Power Metal Strip® Resistor
Features
- High power ratings from 5 W to 9 W in 3921 package size
- Extremely low resistance values: 0.5 mΩ, 1.0 mΩ, 2.0 mΩ, 3.0 mΩ, and 4.0 mΩ
- Tight tolerances of 1.0 % and 5.0 %
- Low thermal EMF (< 3 µV/°C)
WSLP3921
|
RESISTORS, NON-LINEAR
NTHS0603
SMD NTC 0603 Chip Thermistor
Features
- Tolerance on R25 down to 1 %
- High-density monolithic construction with glass overcoat
- Wide operating temperature range: - 40 °C to + 125 °C
NTHS0603
|
|
RESISTORS
D2TO35
Power Thick Film Resistor
Features
- TO-263 standard package
- AEC-Q200 qualified
- RoHS-compliant/high temperature capability
- High pulse capability up to 10 J short pulse
D2TO35
|
RESISTORS
WSBS8518
Power Metal Strip® Battery Shunt Resistor
Features
- 36 W power capability in the 8518 size package
- Extremely low resistance values of 50 µΩ to 1000 µΩ
- Tolerance of 5.0 %
- Features a very low thermal EMF design and all-welded construction
WSBS8518
|
RESISTORS
TNPW e3 Series
High Stability Thin Film Chip Resistors
Features
- Low temperature coefficient and tight tolerances: ± 0.1 %, ± 10 ppm/K
- Excellent overall stability at harsh environmental conditions
- AEC-Q200 qualified, automotive grade
- Case sizes: 0402 to 1210
TNPW e3
|
RECTIFIERS
V10P10
10 A, 100 V TMBS® in SMPC Package
Features
- Trench MOS Schottky technology
- Low forward voltage drop, low power losses
- Very low profile with typical height of 1.1 mm
- RoHS and halogen-free compliant
V10P10
|
CAPACITORS
146 CTI - High-Temperature SMD Aluminum Capacitor
125 °C, Low Impedance, High Ripple, SMD
Features
- Soldering heat resistant according to IPC/JEDEC J-STD-020 (up to 260 °C/40 s)
- Long useful life: up to 6000 h at 125 °C
- AEC-Q200 qualified
- Sizes 10 mm x 10 mm up to 18 mm x 21 mm; vibration-proof, 4-pin and 6-pin versions
146 CTI |
CAPACITORS
MKP1848 DC-Link
Automotive Grade MKP DC-Link Capacitor
Features
- High CV product (1 µF to 400 µF; 450 V to 1200 V), with operating temperature up to 105 °C
- Long life (100 000 h at UNDC and 70 °C)
- High ripple current capabilities: up to 54 A
- AEC-Q200 qualified, automotive grade
MKP1848 DC-Link
|
RESISTORS
ACAS 0606 AT, ACAS 0612 AT - Precision
Precision Thin Film Chip Resistor Arrays
Features
- TCR tracking dow to 10 ppm/K (± 5 ppm/K)
- Tolerance matching down to 0.1 % (± 0.05 %)
- AEC-Q200 qualified
- Resistance ratio up to 1:20
ACAS 0606 AT, ACAS 0612 AT - Precision
|
RESISTORS, NON-LINEAR
NTCS0805E3
Glass-Protected SMD 0603 NTC Thermistors
Features
- Tolerance on R25 down to 1 %
- High operating temperature up to 150 °C
- AEC-Q200 qualified
NTCS0805E3
|
RESISTORS
WSLPxxxx
SMD, Power Metal Strip® Resistor
Features
- Extremely high power ratings, from 0.4 W to 10 W, for SMD devices
- Available in many cases: 0603 to 5931
- Extremely low resistance values: 0.3 mΩ to 5.0 mΩ
- Tight tolerances of 1.0 % and 5.0 %
WSLP WSLP2726 WSLP3921, WSLP5931 WSLP4026
|
CAPACITORS
146 CTI - High-Temperature SMD Aluminum Capacitor
125 °C, Low Impedance, High Ripple, SMD
Features
- Soldering heat resistant according to IPC/JEDEC J-STD-020 (up to 260 °C/40 s)
- Long useful life: up to 6000 h at 125 °C
- AEC-Q200 qualified
- Sizes 10 mm x 10 mm up to 18 mm x 21 mm; vibration-proof, 4-pin and 6-pin versions
146 CTI
|
RECTIFIERS
V10P10
10 A, 100 V TMBS® in SMPC Package
Features
- Trench MOS Schottky technology
- Low forward voltage drop, low power losses
- Very low profile with typical height of 1.1 mm
- RoHS and halogen-free compliant
V10P10
|
|
|