AUTOMOTIVE

Key Components for Heavy-Duty Transportation

Automotive Heavy-Duty Transportation
View Details

DIODES

5KP60A

5KP60A

5000 W TRANSZORB® TVS in P600

Features

  • P600 glass-passivated chip junction
  • Available in unidirectional polarity only
  • 5000 W peak pulse power capability with 10/1000 µs waveform
  • Solder dip: 275 °C max 10 s, per JESD 22-B106

Datasheet icon link 5KP60A

View Details

OPTOELECTRONICS

LH1540

LH1540

Solid-State Relay

Features

  • 6-pin surface-mount package
  • Isolation test voltage: 5300 VRMS
  • Typical RON of 20 Ω, 25 Ω max
  • Employs current-limiting circuitry meeting light surge requirements per ANSI/TIA-968-B

Datasheet icon link LH1540

View Details

CAPACITORS

101/102 PHR-ST

101/102 PHR-ST

Power High-Ripple Current Screw Terminal

Features

  • Long useful life: up to 15 000 h at 85 °C and 400 000 h at 40 °C
  • Available in voltages from 25 V to 450 V; capacitance values from 220 µF to 1 000 000 µF
  • Sizes up to 90 mm x 220 mm; standard and high-current terminals

Datasheet icon link 101/102 PHR-ST

View Details

RESISTORS

WSR

WSRx

SMD, Power Metal Strip® Resistor

Features

  • 2 W, 3 W, and 5 W versions of current sensing resistor in 4527 package size
  • Features a very low 1 mΩ to 1 Ω resistance range
  • Standard tolerance of 1.0 % with 0.5 % available
  • High-temperature performance up to + 275 °C

Datasheet icon link WSR Datasheet icon link WSR High Power

View Details

INDUCTORS

IHLP-2525CZ-5A

IHLP-2525CZ-5A

Low-Profile, High-Current IHLP® Inductor

Features

  • AEC-Q200 qualified
  • High-temperature series, up to 155 °C
  • Shielded construction
  • Handles high transient current spikes without saturation

Datasheet icon link IHLP-2525CZ-5A

View Details

RESISTORS, VARIABLE

981 HE

981 HE Throttle Position Sensor

Non-Contacting Technology: Hall Effect

Features

  • Accurate linearity down to: ± 0.5 %
  • Designed for applications in harsh environments
  • Spring-loaded types available

Datasheet icon link 981 HE

View Details

RECTIFIERS

ES1B

ES1B

100 V, 1 A Ultrafast Rectifier in SMA

Features

  • Glass passivated chip technology
  • Ideal for automated placement
  • Meets MSL level 1
  • RoHS-compliant

Datasheet icon link ES1B

 

View Details

INDUCTORS

IHLP-6767GZ-5A

IHLP-6767GZ-5A

Low-Profile, High-Current IHLP® Inductor

Features

  • AEC-Q200 qualified
  • Shielded construction
  • Handles high transient current spikes without saturation
  • Ultra-low buzz noise due to composite construction

Datasheet icon link IHLP-6767GZ-5A

View Details

RESISTORS

RCWE2512

RCWE2512

Thick Film Surface-Mount Chip Resistors

Features

  • Extremely low resistance value range (10 mΩ to 976 mΩ)
  • 2 W power rating and wraparound termination
  • Standard tolerance of 1.0 % and 5.0 %
  • Temperature coefficient: ± 600 ppm/°C to ± 100 ppm/°C

Datasheet icon link RCWE2512

View Details

RESISTORS, NON-LINEAR

NTCS0805E3104JMT

NTCS0805E3104JMT

Glass-Protected SMD 0805 NTC Thermistors

Features

  • High stability with R25 drift of < 0.1%
  • High operating temperature up to 150 °C
  • AEC-Q200 qualified

Datasheet icon link NTCS0805E3104JMT

View Details

CAPACITORS

101/102 PHR-ST

101/102 PHR-ST

Power High Ripple Current Screw Terminal

Features

  • Long useful life: up to 15 000 h at 85 °C and 400 000 h at 40 °C
  • Available in voltages from 25 V to 450 V; capacitance values from 220 µF to 1 000 000 µF
  • Sizes up to 90 mm x 220 mm; standard and high-current terminals

Datasheet icon link 101/102 PHR-ST

View Details

RECTIFIERS

S1J

S1J

600 V, 1 A Standard Rectifier in SMA

Features

  • Glass passivated chip technology
  • Ideal for automated placement
  • Meets MSL level 1
  • RoHS-compliant

Datasheet icon link S1J