AUTOMOTIVE

Key Components for Off-Road Equipment

Automotive Off-Road Equipment
View Details

CAPACITORS

981 HE

981 HE Throttle Position Sensor

Non-Contacting Technology: Hall Effect

Features

  • Accurate linearity down to: ± 0.5 %
  • Designed for applications in harsh environments
  • Spring-loaded types available

Datasheet icon link 981 HE

View Details

RESISTORS, VARIABLE

NTCS0603E3

NTCS0603E3

Glass-Protected SMD 0603 NTC Thermistors

Features

  • Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
  • High operating temperature up to 150 °C
  • AEC-Q200 qualified

Datasheet icon link NTCS0603E3

View Details

RESISTORS

TNPW e3 Series

TNPW e3 Series

High Stability Thin Film Chip Resistors

Features

  • Low temperature coefficient and tight tolerances: ± 0.1 %, ± 10 ppm/K
  • Excellent overall stability at harsh environmental conditions
  • AEC-Q200 qualified, automotive grade
  • Case sizes: 0402 to 1210

Datasheet icon link TNPW e3

View Details

RESISTORS

PAT

PAT - Automotive Qualified Tantalum Nitride Chip Resistor

Precision Thin Film Chip Resistor

Features

  • Moisture-resistant tantalum nitride thin film chip resistor
  • Wide resistance range: from 10 Ω to 3 MΩ; tolerance down to 0.1 %
  • 0.05 % stability at 2000 h, 70 °C
  • AEC-Q200 qualified

Datasheet icon link PAT

View Details

OPTOELECTRONICS

TCUT1300

TCUT1300

Compact Transmissive Sensor

Features

  • Single- and dual-channel
  • Wide gap of 3 mm
  • High temperature operation: up to 105 °C
  • Compact surface-mount package

Datasheet icon link TCUT1300