MMBFU310LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 45,382
Unit Price: ¥3.78000
Datasheet

Direct


onsemi
In Stock: 2,288
Unit Price: ¥3.37000
Datasheet

Direct


onsemi
In Stock: 400
Unit Price: ¥3.45000
Datasheet

Direct


onsemi
In Stock: 5,273
Unit Price: ¥3.12000
Datasheet

Direct


onsemi
In Stock: 9,172
Unit Price: ¥4.60000
Datasheet

Direct


onsemi
In Stock: 5,335
Unit Price: ¥3.61000
Datasheet

MMBFU310LT1G

DigiKey Part Number
MMBFU310LT1GOSTR-ND - Tape & Reel (TR)
MMBFU310LT1GOSCT-ND - Cut Tape (CT)
MMBFU310LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBFU310LT1G
Description
JFET N-CH 25V SOT23-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
JFET N-Channel 25 V 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBFU310LT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
25 V
Drain to Source Voltage (Vdss)
25 V
Current - Drain (Idss) @ Vds (Vgs=0)
24 mA @ 10 V
Voltage - Cutoff (VGS off) @ Id
2.5 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
5pF @ 10V (VGS)
Power - Max
225 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.19000¥4.19
10¥2.57800¥25.78
100¥1.63950¥163.95
500¥1.23098¥615.49
1,000¥1.09913¥1,099.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.93102¥2,793.06
6,000¥0.84620¥5,077.20
9,000¥0.80293¥7,226.37
15,000¥0.75426¥11,313.90
21,000¥0.72541¥15,233.61
30,000¥0.69736¥20,920.80
75,000¥0.63729¥47,796.75
Manufacturers Standard Package