MMBFJ110 | |
---|---|
DigiKey Part Number | MMBFJ110TR-ND - Tape & Reel (TR) MMBFJ110CT-ND - Cut Tape (CT) MMBFJ110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBFJ110 |
Description | JFET N-CH 25V SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 25 V 460 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBFJ110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 10 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 4 V @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Resistance - RDS(On) | 18 Ohms | |
Power - Max | 460 mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.05400 | ¥30.54 |
100 | ¥2.12390 | ¥212.39 |
500 | ¥1.65806 | ¥829.03 |
1,000 | ¥1.34764 | ¥1,347.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.20471 | ¥3,614.13 |
6,000 | ¥1.14345 | ¥6,860.70 |
9,000 | ¥1.06177 | ¥9,555.93 |
30,000 | ¥1.03728 | ¥31,118.40 |
75,000 | ¥1.01083 | ¥75,812.25 |