MMBF5484 | |
---|---|
DigiKey Part Number | MMBF5484TR-ND - Tape & Reel (TR) MMBF5484CT-ND - Cut Tape (CT) MMBF5484DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBF5484 |
Description | RF MOSFET JFET 15V SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 15 V 400MHz SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | JFET | |
Configuration | N-Channel | |
Frequency | 400MHz | |
Gain | - | |
Voltage - Test | 15 V | |
Current Rating (Amps) | 5mA | |
Noise Figure | 4dB | |
Power - Output | - | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.39700 | ¥23.97 |
100 | ¥1.20930 | ¥120.93 |
500 | ¥1.07188 | ¥535.94 |
1,000 | ¥0.83420 | ¥834.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.74657 | ¥2,239.71 |
6,000 | ¥0.72989 | ¥4,379.34 |
9,000 | ¥0.64648 | ¥5,818.32 |
30,000 | ¥0.63814 | ¥19,144.20 |
75,000 | ¥0.54221 | ¥40,665.75 |
150,000 | ¥0.52135 | ¥78,202.50 |