MMBF5485 | |
---|---|
DigiKey Part Number | MMBF5485TR-ND - Tape & Reel (TR) MMBF5485CT-ND - Cut Tape (CT) MMBF5485DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBF5485 |
Description | RF MOSFET JFET 15V SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 15 V 400MHz SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBF5485 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | JFET | |
Configuration | N-Channel | |
Frequency | 400MHz | |
Gain | - | |
Voltage - Test | 15 V | |
Current Rating (Amps) | 10mA | |
Noise Figure | 4dB | |
Power - Output | - | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.47100 | ¥24.71 |
100 | ¥1.24540 | ¥124.54 |
500 | ¥1.10390 | ¥551.95 |
1,000 | ¥0.85907 | ¥859.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76885 | ¥2,306.55 |
6,000 | ¥0.75166 | ¥4,509.96 |
9,000 | ¥0.66576 | ¥5,991.84 |
30,000 | ¥0.65717 | ¥19,715.10 |
75,000 | ¥0.55838 | ¥41,878.50 |
150,000 | ¥0.53690 | ¥80,535.00 |