SAV-551+

DigiKey Part Number
3157-SAV-551+TR-ND - Tape & Reel (TR)
3157-SAV-551+CT-ND - Cut Tape (CT)
3157-SAV-551+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SAV-551+
Description
RF MOSFET E-PHEMT 3V MMM1362
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Mosfet 3 V 15 mA 45MHz ~ 6GHz 20.9dB 20dBm MMM1362
Datasheet
 Datasheet
EDA/CAD Models
SAV-551+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
E-pHEMT
Frequency
45MHz ~ 6GHz
Gain
20.9dB
Voltage - Test
3 V
Current Rating (Amps)
-
Noise Figure
1.8dB
Current - Test
15 mA
Power - Output
20dBm
Voltage - Rated
5 V
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
MMM1362
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.76000¥15.76
10¥14.99900¥149.99
20¥14.28500¥285.70
100¥13.10280¥1,310.28
200¥12.51175¥2,502.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.75325¥9,753.25
Manufacturers Standard Package