CGHV27030S | |
---|---|
DigiKey Part Number | 1465-CGHV27030STR-ND - Tape & Reel (TR) 1465-CGHV27030SCT-ND - Cut Tape (CT) 1465-CGHV27030SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGHV27030S |
Description | RF MOSFET HEMT 50V 12DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 130 mA 6GHz 20.4dB 30W 12-DFN (4x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 6GHz | |
Gain | 20.4dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 130 mA | |
Power - Output | 30W | |
Voltage - Rated | 125 V | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥573.70000 | ¥573.70 |
10 | ¥544.98300 | ¥5,449.83 |
25 | ¥530.64240 | ¥13,266.06 |
100 | ¥491.20250 | ¥49,120.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥476.86060 | ¥119,215.15 |