MMBFJ108 | |
---|---|
DigiKey Part Number | MMBFJ108TR-ND - Tape & Reel (TR) MMBFJ108CT-ND - Cut Tape (CT) MMBFJ108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBFJ108 |
Description | JFET N-CH 25V SOT23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 25 V 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBFJ108 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 80 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 3 V @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Resistance - RDS(On) | 8 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.94900 | ¥39.49 |
100 | ¥2.74450 | ¥274.45 |
500 | ¥2.14276 | ¥1,071.38 |
1,000 | ¥1.74171 | ¥1,741.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.55696 | ¥4,670.88 |
6,000 | ¥1.47778 | ¥8,866.68 |
9,000 | ¥1.37222 | ¥12,349.98 |
30,000 | ¥1.34056 | ¥40,216.80 |