5.5 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,972 In Stock | 1 : ¥6.24000 Cut Tape (CT) 1,500 : ¥2.38807 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 10 µH | ±20% | 5.5 A | - | Shielded | 68mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.260" W (7.40mm x 6.60mm) | 0.118" (3.00mm) | |||
10,054 In Stock | 1 : ¥8.05000 Cut Tape (CT) 600 : ¥4.19507 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 5.5 A | 4.75A | Shielded | 9.5mOhm | 12 @ 7.96MHz | 30MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.201" (5.10mm) | |||
11,218 In Stock | 1 : ¥8.95000 Cut Tape (CT) 2,000 : ¥4.28376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 5.5 A | 7A | Shielded | 40.4mOhm Max | - | 29MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.118" (3.00mm) | |||
18,484 In Stock | 1 : ¥9.44000 Cut Tape (CT) 2,000 : ¥4.51010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 5.5 A | 10A | Shielded | 40mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
5,558 In Stock | 1 : ¥9.69000 Cut Tape (CT) 600 : ¥5.07462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 5.5 A | 5.5A | Shielded | 20mOhm Max | 32 @ 2.52MHz | 21MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
60,359 In Stock | 1 : ¥10.34000 Cut Tape (CT) 250 : ¥5.71928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±20% | 5.5 A | 5.1A | Shielded | 35mOhm Max | 13 @ 2.52MHz | 8MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
14,515 In Stock | 1 : ¥10.59000 Cut Tape (CT) 1,000 : ¥5.05486 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 4.7 µH | ±20% | 5.5 A | 10A | Shielded | 40mOhm Max | 20 @ 100kHz | 21MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.118" (3.00mm) | |||
5,755 In Stock | 1 : ¥12.23000 Cut Tape (CT) 2,000 : ¥5.85302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 2.2 µH | ±20% | 5.5 A | 9A | Shielded | 35mOhm Max | 15 @ 100kHz | 36MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.205" W (5.70mm x 5.20mm) | 0.118" (3.00mm) | |||
16,204 In Stock | 1 : ¥12.48000 Cut Tape (CT) 1,500 : ¥5.93503 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 4.7 µH | ±20% | 5.5 A | 10A | Shielded | 40mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.260" W (7.10mm x 6.60mm) | 0.118" (3.00mm) | |||
2,164 In Stock | 1 : ¥16.83000 Cut Tape (CT) 700 : ¥10.88631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 4.7 µH | ±20% | 5.5 A | 5.4A | Shielded | 34.5mOhm Max | - | 18.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5030 | 0.213" L x 0.213" W (5.40mm x 5.40mm) | 0.122" (3.10mm) | |||
1,792 In Stock | 1 : ¥28.57000 Cut Tape (CT) 400 : ¥20.52450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 33 µH | ±20% | 5.5 A | 5.5A | Shielded | 30.5mOhm | - | 11MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 1365 | 0.512" L x 0.504" W (13.00mm x 12.80mm) | 0.256" (6.50mm) | |||
522 In Stock | 1 : ¥33.17000 Tray | Tray | Active | Wirewound | - | 220 µH | ±10% | 5.5 A | - | Unshielded | 62mOhm Max | 30 @ 50kHz | 2.2MHz | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.264" Dia (32.10mm) | 0.917" (23.30mm) | |||
18,638 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,000 : ¥1.73399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 5.5 A | 9A | Shielded | 40mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.118" (3.00mm) | |||
4,337 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥2.14259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 4.7 µH | ±20% | 5.5 A | 6A | Shielded | 18mOhm | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.165" (4.20mm) | |||
2,286 In Stock | 1 : ¥5.09000 Cut Tape (CT) 1,000 : ¥1.75074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 5.5 A | 6.5A | Shielded | 16mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | 2-SMD | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.197" (5.00mm) | ||
3,463 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.40380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 150 nH | ±20% | 5.5 A | 7.7A | Shielded | 16mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | Soft Termination | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
13,178 In Stock | 1 : ¥6.65000 Cut Tape (CT) 2,000 : ¥3.04305 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 2.2 µH | ±20% | 5.5 A | 9A | Shielded | 35mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.220" L x 0.205" W (5.60mm x 5.20mm) | 0.118" (3.00mm) | |||
14,696 In Stock | 1 : ¥6.90000 Cut Tape (CT) 1,500 : ¥3.29213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 4.7 µH | ±20% | 5.5 A | 6.5A | Shielded | 35mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.262" W (7.20mm x 6.65mm) | 0.118" (3.00mm) | |||
6,123 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,000 : ¥3.37378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 5.5 A | 9A | Shielded | 35mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.213" W (6.00mm x 5.40mm) | 0.118" (3.00mm) | |||
3,401 In Stock | 1 : ¥7.55000 Cut Tape (CT) 1,500 : ¥3.58801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 4.7 µH | ±20% | 5.5 A | 10A | Shielded | 40mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.268" W (7.10mm x 6.80mm) | 0.118" (3.00mm) | |||
7,540 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±10% | 5.5 A | - | Unshielded | 25mOhm Max | 20 @ 7.96MHz | 79MHz | - | -55°C ~ 105°C | 7.96 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
21,267 In Stock | 1 : ¥9.11000 Cut Tape (CT) 2,000 : ¥4.33318 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 6.8 µH | ±20% | 5.5 A | 4A | Shielded | 46.8mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
6,160 In Stock | 1 : ¥10.18000 Cut Tape (CT) 3,000 : ¥4.69034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 560 nH | ±20% | 5.5 A | 5.5A | Shielded | 19.4mOhm Max | - | 110MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.144" L x 0.118" W (3.65mm x 3.00mm) | 0.079" (2.00mm) | |||
4,652 In Stock | 1 : ¥10.26000 Cut Tape (CT) 3,000 : ¥4.75022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 680 nH | ±20% | 5.5 A | 5A | Shielded | 20.4mOhm Max | - | 105MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.144" L x 0.118" W (3.65mm x 3.00mm) | 0.079" (2.00mm) | |||
2,287 In Stock | 1 : ¥10.26000 Cut Tape (CT) 2,000 : ¥4.90199 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 5.5 A | 10A | Shielded | 40mOhm Max | - | 25MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) |