SRR1260-100M | |
---|---|
DigiKey Part Number | SRR1260-100MTR-ND - Tape & Reel (TR) SRR1260-100MCT-ND - Cut Tape (CT) SRR1260-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260-100M |
Description | FIXED IND 10UH 5.5A 20 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 5.5 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260-100M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | 32 @ 2.52MHz | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.21000 | ¥82.10 |
25 | ¥7.46120 | ¥186.53 |
50 | ¥7.01440 | ¥350.72 |
100 | ¥5.82080 | ¥582.08 |
250 | ¥5.37316 | ¥1,343.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥5.07462 | ¥3,044.77 |
1,200 | ¥4.62691 | ¥5,552.29 |
3,000 | ¥4.47763 | ¥13,432.89 |
6,000 | ¥4.32837 | ¥25,970.22 |
15,000 | ¥4.17912 | ¥62,686.80 |