Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,795 In Stock | 1 : ¥5.91000 Cut Tape (CT) 1,500 : ¥2.71975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 15 µH | ±20% | 3 A | 5A | Shielded | 120mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.262" W (7.20mm x 6.65mm) | 0.118" (3.00mm) | |||
14,378 In Stock | 1 : ¥6.98000 Cut Tape (CT) 1,500 : ¥3.19695 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 22 µH | ±20% | 2.5 A | 2.5A | Shielded | 167mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.262" W (7.20mm x 6.65mm) | 0.118" (3.00mm) | |||
62,943 In Stock | 1 : ¥5.91000 Cut Tape (CT) 1,500 : ¥2.10379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 10 µH | ±20% | 4 A | 5.5A | Shielded | 68mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.262" W (7.20mm x 6.65mm) | 0.118" (3.00mm) | |||
44,321 In Stock | 1 : ¥6.08000 Cut Tape (CT) 1,500 : ¥2.13701 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 3.3 µH | ±20% | 6.5 A | 10A | Shielded | 28mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.262" W (7.20mm x 6.65mm) | 0.118" (3.00mm) | |||
14,696 In Stock | 1 : ¥6.90000 Cut Tape (CT) 1,500 : ¥3.29213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 4.7 µH | ±20% | 5.5 A | 6.5A | Shielded | 35mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.262" W (7.20mm x 6.65mm) | 0.118" (3.00mm) | |||
3,197 In Stock | 1 : ¥6.90000 Cut Tape (CT) 1,500 : ¥3.31594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 5.6 µH | ±20% | 6 A | 5A | Shielded | 35.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.262" W (7.20mm x 6.65mm) | 0.118" (3.00mm) | |||
1,347 In Stock | 1 : ¥6.98000 Cut Tape (CT) 1,500 : ¥3.31594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 6.8 µH | ±20% | 4.5 A | 6A | Shielded | 60mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.262" W (7.20mm x 6.65mm) | 0.118" (3.00mm) | |||
5,456 In Stock | 1 : ¥6.98000 Cut Tape (CT) 1,500 : ¥3.31594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 1.5 µH | ±20% | 10 A | 14A | Shielded | 12mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.262" W (7.20mm x 6.65mm) | 0.118" (3.00mm) | |||
5,320 In Stock | 1 : ¥6.98000 Cut Tape (CT) 1,500 : ¥2.64553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 470 nH | ±20% | 18 A | 20A | Shielded | 4.1mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.262" W (7.20mm x 6.65mm) | 0.118" (3.00mm) | |||
3,581 In Stock | 1 : ¥6.98000 Cut Tape (CT) 1,500 : ¥3.31594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 2.2 µH | ±20% | 8 A | 10A | Shielded | 18.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.262" W (7.20mm x 6.65mm) | 0.118" (3.00mm) | |||
2,407 In Stock | 1 : ¥6.98000 Cut Tape (CT) 1,500 : ¥2.64766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 680 nH | ±20% | 16 A | 17A | Shielded | 6.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.262" W (7.20mm x 6.65mm) | 0.118" (3.00mm) | |||
510 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,500 : ¥3.31594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 1 µH | ±20% | 12 A | 15A | Shielded | 9mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.262" W (7.20mm x 6.65mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥6.98000 Cut Tape (CT) 1,500 : ¥3.31594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 560 nH | ±20% | 17 A | 18A | Shielded | 5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.262" W (7.20mm x 6.65mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥6.98000 Cut Tape (CT) 1,500 : ¥3.31594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Carbonyl Powder | 820 nH | ±20% | 14 A | 16A | Shielded | 7.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.283" L x 0.262" W (7.20mm x 6.65mm) | 0.118" (3.00mm) |