ASPI-0630LR-R47M-T15 | |
---|---|
DigiKey Part Number | 535-ASPI-0630LR-R47M-T15TR-ND - Tape & Reel (TR) 535-ASPI-0630LR-R47M-T15CT-ND - Cut Tape (CT) 535-ASPI-0630LR-R47M-T15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0630LR-R47M-T15 |
Description | FIXED IND 470NH 18A 4.1 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 18 A 4.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0630LR-R47M-T15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.262" W (7.20mm x 6.65mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.87800 | ¥58.78 |
25 | ¥5.34280 | ¥133.57 |
50 | ¥5.02280 | ¥251.14 |
100 | ¥4.16810 | ¥416.81 |
250 | ¥3.84776 | ¥961.94 |
500 | ¥3.63382 | ¥1,816.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.64553 | ¥3,968.30 |